IC 8051 MCU 8K FLASH 20QFN - C8051F331-GM
| Digi-Key Part Number | 336-1265-ND |
1 25 100 1000 |
4.28000 3.42000 2.85000 2.52700 |
Extended Price
4.28 85.50 285.00 2527.00 |
| Manufacturer Part Number | C8051F331-GM | |||
| Description | IC 8051 MCU 8K FLASH 20QFN | |||
| Quantity Available | 3911 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C8051F331-GM |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8K x 8 |
| RAM Size | 768 x 8 |
| Number of I /O | 17 |
| Package / Case | 20-QFN |
| Speed | 25MHz |
| Controller Series | C8051F33x Flash |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | - |
| Core Size | 8-Bit |
| Interface | SMBus (2-Wire/I²C), SPI, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C8051F331 GM C8051F331GM 336 1265 ND 3361265ND 336-1265 |
IC 8051 MCU 8K FLASH 20QFN - C8051F331-GM (336-1265-ND)
Related parts:IC 8051 MCU 8K FLASH 20QFN - C8051F331-GM
Order 'ic 8051 mcu 8k flash 20qfn - C8051F331-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1265-ND.
IC 8051 MCU 8K FLASH 20QFN - C8051F331-GMR
Order 'ic 8051 mcu 8k flash 20qfn - C8051F331-GMR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F331-GMR-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F300-GM
Order 'ic 8051 mcu 8k flash 11mlp - C8051F300-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1245-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F301-GM
Order 'ic 8051 mcu 8k flash 11mlp - C8051F301-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1247-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F302-GM
Order 'ic 8051 mcu 8k flash 11mlp - C8051F302-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1248-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F303-GM
Order 'ic 8051 mcu 8k flash 11mlp - C8051F303-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1249-ND.
IC 8051 MCU 8K FLASH 28MLP - C8051F313-GM
Order 'ic 8051 mcu 8k flash 28mlp - C8051F313-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1256-ND.
IC 8051 MCU 8K FLASH 28MLP - C8051F315-GM
Order 'ic 8051 mcu 8k flash 28mlp - C8051F315-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1258-ND.
IC 8051 MCU 8K FLASH 20MLP - C8051F330-GM
Order 'ic 8051 mcu 8k flash 20mlp - C8051F330-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1262-ND.
IC 8051 MCU 4KB FLASH 20QFN - C8051F332-GM
Order 'ic 8051 mcu 4kb flash 20qfn - C8051F332-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1266-ND.
IC 8051 MCU 4KB FLASH 20QFN - C8051F333-GM
Order 'ic 8051 mcu 4kb flash 20qfn - C8051F333-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1267-ND.
IC 8051 MCU 2KB FLASH 20QFN - C8051F334-GM
Order 'ic 8051 mcu 2kb flash 20qfn - C8051F334-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1268-ND.
IC 8051 MCU 2KB FLASH 20QFN - C8051F335-GM
Order 'ic 8051 mcu 2kb flash 20qfn - C8051F335-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1269-ND.
IC 8051 MCU 8K FLASH 28MLP - C8051F351-GM
Order 'ic 8051 mcu 8k flash 28mlp - C8051F351-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1271-ND.
IC 8051 MCU 8K FLASH 28MLP - C8051F353-GM
Order 'ic 8051 mcu 8k flash 28mlp - C8051F353-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1273-ND.
Send this link via E-Mail
Help With This Screen