IC 8051 MCU 16K FLASH 28MLP - C8051F321-GM - Integrated Circuits (ICs)
| Digi-Key Part Number | 336-1261-ND |
1 25 100 1000 |
6.66000 5.32800 4.44000 3.93680 |
Extended Price
6.66 133.20 444.00 3936.80 |
| Manufacturer Part Number | C8051F321-GM | |||
| Description | IC 8051 MCU 16K FLASH 28MLP | |||
| Quantity Available | 4940 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C8051F321-GM |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-MLP |
| Packaging | Tube |
| Applications | USB Microcontroller |
| Controller Series | C8051F32x Flash |
| Core Processor | 8051 |
| Program Memory Type | FLASH (16 kB) |
| RAM Size | 2.25K x 8 |
| Number of I /O | 21 |
| Interface | 2-Wire Serial, SMBus, UART, USB |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C8051F321 GM C8051F321GM 336 1261 ND 3361261ND 336-1261 |
C8051F321-GM Specification Sheet
IC 8051 MCU 16K FLASH 28MLP - C8051F321-GM (336-1261-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 8051 MCU 16K FLASH 28MLP - C8051F321-GM
Order 'ic 8051 mcu 16k flash 28mlp - C8051F321-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1261-ND.
IC 8051 MCU 16K FLASH 28MLP - C8051F311-GM
Order 'ic 8051 mcu 16k flash 28mlp - C8051F311-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1254-ND.
IC 8051 MCU 16K FLASH 28MLP - C8051F321-GMR
Order 'ic 8051 mcu 16k flash 28mlp - C8051F321-GMR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F321-GMR-ND.
IC 8051 MCU 16K FLASH 28MLP - C8051F321
Order 'ic 8051 mcu 16k flash 28mlp - C8051F321' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F321-ND.
IC 8051 MCU 16K FLASH 28MLP - C8051F311R
Order 'ic 8051 mcu 16k flash 28mlp - C8051F311R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1057-1-ND.
IC 8051 MCU 16K FLASH 28MLP - C8051F311R
Order 'ic 8051 mcu 16k flash 28mlp - C8051F311R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1057-2-ND.
IC 8051 MCU 16K FLASH 28MLP - C8051F321R
Order 'ic 8051 mcu 16k flash 28mlp - C8051F321R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1067-1-ND.
IC 8051 MCU 16K FLASH 28MLP - C8051F321R
Order 'ic 8051 mcu 16k flash 28mlp - C8051F321R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1067-2-ND.
IC 8051 MCU 8K FLASH 28MLP - C8051F313-GM
Order 'ic 8051 mcu 8k flash 28mlp - C8051F313-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1256-ND.
IC 8051 MCU 8K FLASH 28MLP - C8051F315-GM
Order 'ic 8051 mcu 8k flash 28mlp - C8051F315-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1258-ND.
IC 8051 MCU 8K FLASH 28MLP - C8051F351-GM
Order 'ic 8051 mcu 8k flash 28mlp - C8051F351-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1271-ND.
IC 8051 MCU 8K FLASH 28MLP - C8051F353-GM
Order 'ic 8051 mcu 8k flash 28mlp - C8051F353-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1273-ND.
IC 8051 MCU 16K FLASH 28QFN - C8051F413-GM
Order 'ic 8051 mcu 16k flash 28qfn - C8051F413-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1311-ND.
IC 8051 MCU 16K FLASH 28MLP - C8051F311-GMR
Order 'ic 8051 mcu 16k flash 28mlp - C8051F311-GMR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F311-GMR-ND.
IC 8051 MCU 16K FLASH 28MLP - C8051F311
Order 'ic 8051 mcu 16k flash 28mlp - C8051F311' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F311-ND.
Send this link via E-Mail
Help With This Screen