IC 8051 MCU 8K FLASH 11MLP - C8051F302-GM - Integrated Circuits (ICs)
| Digi-Key Part Number | 336-1248-ND |
1 25 100 1000 |
3.13000 2.50200 2.08500 1.84870 |
Extended Price
3.13 62.55 208.50 1848.70 |
| Manufacturer Part Number | C8051F302-GM | |||
| Description | IC 8051 MCU 8K FLASH 11MLP | |||
| Quantity Available | 705 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C8051F302-GM |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8K x 8 |
| RAM Size | 256 x 8 |
| Number of I /O | 8 |
| Package / Case | 11-MLP |
| Speed | 25MHz |
| Controller Series | C8051F30x Flash |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | A/D 8x8b |
| Core Size | 8-Bit |
| Interface | SMBus (2-Wire/I²C), UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C8051F302 GM C8051F302GM 336 1248 ND 3361248ND 336-1248 |
C8051F302-GM Specification Sheet
IC 8051 MCU 8K FLASH 11MLP - C8051F302-GM (336-1248-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 8051 MCU 8K FLASH 11MLP - C8051F302-GM
Order 'ic 8051 mcu 8k flash 11mlp - C8051F302-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1248-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F300-GM
Order 'ic 8051 mcu 8k flash 11mlp - C8051F300-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1245-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F301-GM
Order 'ic 8051 mcu 8k flash 11mlp - C8051F301-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1247-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F303-GM
Order 'ic 8051 mcu 8k flash 11mlp - C8051F303-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1249-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F302-GMR
Order 'ic 8051 mcu 8k flash 11mlp - C8051F302-GMR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F302-GMR-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F302
Order 'ic 8051 mcu 8k flash 11mlp - C8051F302' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F302-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F300R
Order 'ic 8051 mcu 8k flash 11mlp - C8051F300R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1043-1-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F300R
Order 'ic 8051 mcu 8k flash 11mlp - C8051F300R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1043-2-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F301R
Order 'ic 8051 mcu 8k flash 11mlp - C8051F301R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1044-1-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F301R
Order 'ic 8051 mcu 8k flash 11mlp - C8051F301R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1044-2-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F302R
Order 'ic 8051 mcu 8k flash 11mlp - C8051F302R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1045-1-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F302R
Order 'ic 8051 mcu 8k flash 11mlp - C8051F302R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1045-2-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F303R
Order 'ic 8051 mcu 8k flash 11mlp - C8051F303R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1046-1-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F303R
Order 'ic 8051 mcu 8k flash 11mlp - C8051F303R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1046-2-ND.
IC 8051 MCU 4K FLASH 11MLP - C8051F304-GM
Order 'ic 8051 mcu 4k flash 11mlp - C8051F304-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1250-ND.
Send this link via E-Mail
Help With This Screen