Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC 8051 MCU 8K FLASH 11MLP - C8051F301-GM

Digi-Key Part Number 336-1247-ND
Price Break
1
25
100
1000
Unit Price
3.20000
2.55600
2.13000
1.88860
Extended Price
3.20
63.90
213.00
1888.60
Manufacturer Part NumberC8051F301-GM
DescriptionIC 8051 MCU 8K FLASH 11MLP
Quantity Available 3914
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC8051F301-GM
VendorSilicon Laboratories Inc
CategoryIntegrated Circuits (ICs)
Program Memory Size8K x 8
RAM Size256 x 8
Number of I /O8
Package / Case11-MLP
Speed25MHz
Controller SeriesC8051F30x Flash
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Core Processor8051
Data Converters-
Core Size8-Bit
InterfaceSMBus (2-Wire/I²C), UART
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C8051F301 GM
C8051F301GM
336 1247 ND
3361247ND
336-1247

C8051F301-GM Specification Sheet

Image of IC 8051 MCU 8K FLASH 11MLP - C8051F301-GM

IC 8051 MCU 8K FLASH 11MLP - C8051F301-GM (336-1247-ND)

Related parts :
IC 8051 MCU 8K FLASH 11MLP - C8051F301-GM
 Order 'ic 8051 mcu 8k flash 11mlp - C8051F301-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1247-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F300-GM
 Order 'ic 8051 mcu 8k flash 11mlp - C8051F300-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1245-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F302-GM
 Order 'ic 8051 mcu 8k flash 11mlp - C8051F302-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1248-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F303-GM
 Order 'ic 8051 mcu 8k flash 11mlp - C8051F303-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1249-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F301-GMR
 Order 'ic 8051 mcu 8k flash 11mlp - C8051F301-GMR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F301-GMR-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F301
 Order 'ic 8051 mcu 8k flash 11mlp - C8051F301' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F301-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F300R
 Order 'ic 8051 mcu 8k flash 11mlp - C8051F300R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1043-1-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F300R
 Order 'ic 8051 mcu 8k flash 11mlp - C8051F300R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1043-2-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F301R
 Order 'ic 8051 mcu 8k flash 11mlp - C8051F301R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1044-1-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F301R
 Order 'ic 8051 mcu 8k flash 11mlp - C8051F301R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1044-2-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F302R
 Order 'ic 8051 mcu 8k flash 11mlp - C8051F302R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1045-1-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F302R
 Order 'ic 8051 mcu 8k flash 11mlp - C8051F302R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1045-2-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F303R
 Order 'ic 8051 mcu 8k flash 11mlp - C8051F303R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1046-1-ND.
IC 8051 MCU 8K FLASH 11MLP - C8051F303R
 Order 'ic 8051 mcu 8k flash 11mlp - C8051F303R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1046-2-ND.
IC 8051 MCU 4K FLASH 11MLP - C8051F304-GM
 Order 'ic 8051 mcu 4k flash 11mlp - C8051F304-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1250-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC 8051 MCU 8K FLASH 11MLP - C8051F301 Next: IC 8051 MCU 8K FLASH 11MLP - C8051F301-GMR