IC 8051 MCU 128K FLASH 64TQFP - C8051F127-GQ - Integrated Circuits (ICs)
| Digi-Key Part Number | 336-1231-ND |
1 25 100 1000 |
18.35000 14.88000 12.89600 11.90400 |
Extended Price
18.35 372.00 1289.60 11904.00 |
| Manufacturer Part Number | C8051F127-GQ | |||
| Description | IC 8051 MCU 128K FLASH 64TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C8051F127-GQ |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 128K x 8 |
| RAM Size | 8.25K x 8 |
| Number of I /O | 32 |
| Package / Case | 64-TQFP |
| Speed | 50MHz |
| Controller Series | C8051F12x Flash |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | A/D 8x8b, 8x10b; D/A 2x12b |
| Core Size | 8-Bit |
| Interface | SMBus (2-Wire/I²C), SPI, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C8051F127 GQ C8051F127GQ 336 1231 ND 3361231ND 336-1231 |
IC 8051 MCU 128K FLASH 64TQFP - C8051F127-GQ (336-1231-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 8051 MCU 128K FLASH 64TQFP - C8051F127-GQ
Order 'ic 8051 mcu 128k flash 64tqfp - C8051F127-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1231-ND.
IC 8051 MCU 128K FLASH 64TQFP - C8051F125-GQ
Order 'ic 8051 mcu 128k flash 64tqfp - C8051F125-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1229-ND.
IC 8051 MCU 128K FLASH 64TQFP - C8051F131-GQ
Order 'ic 8051 mcu 128k flash 64tqfp - C8051F131-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1233-ND.
IC 8051 MCU 128K FLASH 64TQFP - C8051F127-GQR
Order 'ic 8051 mcu 128k flash 64tqfp - C8051F127-GQR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F127-GQR-ND.
IC 8051 MCU 128K FLASH 64TQFP - C8051F127
Order 'ic 8051 mcu 128k flash 64tqfp - C8051F127' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F127-ND.
IC 8051 MCU 128K FLASH 64TQFP - C8051F125R
Order 'ic 8051 mcu 128k flash 64tqfp - C8051F125R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1060-1-ND.
IC 8051 MCU 128K FLASH 64TQFP - C8051F125R
Order 'ic 8051 mcu 128k flash 64tqfp - C8051F125R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1060-2-ND.
IC 8051 MCU 128K FLASH 64TQFP - C8051F127R
Order 'ic 8051 mcu 128k flash 64tqfp - C8051F127R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1062-1-ND.
IC 8051 MCU 128K FLASH 64TQFP - C8051F127R
Order 'ic 8051 mcu 128k flash 64tqfp - C8051F127R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1062-2-ND.
IC 8051 MCU 128K FLASH 64TQFP - C8051F131
Order 'ic 8051 mcu 128k flash 64tqfp - C8051F131' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1148-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F000-GQ
Order 'ic 8051 mcu 32k flash 64tqfp - C8051F000-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1184-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F005-GQ
Order 'ic 8051 mcu 32k flash 64tqfp - C8051F005-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1187-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F010-GQ
Order 'ic 8051 mcu 32k flash 64tqfp - C8051F010-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1191-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F015-GQ
Order 'ic 8051 mcu 32k flash 64tqfp - C8051F015-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1194-ND.
IC 8051 MCU 16K FLASH 64TQFP - C8051F018-GQ
Order 'ic 8051 mcu 16k flash 64tqfp - C8051F018-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1197-ND.
Send this link via E-Mail
Help With This Screen