Keywords:





IC 8051 MCU 128K FLASH 100TQFP - C8051F124-GQ - Integrated Circuits (ICs)

Digi-Key Part Number 336-1228-ND
Price Break
1
25
100
1000
Unit Price
19.13000
15.75000
14.62500
13.50000
Extended Price
19.13
393.75
1462.50
13500.00
Manufacturer Part NumberC8051F124-GQ
DescriptionIC 8051 MCU 128K FLASH 100TQFP
Quantity Available 564
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC8051F124-GQ
VendorSilicon Laboratories Inc
CategoryIntegrated Circuits (ICs)
Program Memory Size128KB (128K x 8)
RAM Size8.25K x 8
Number of I /O64
Package / Case100-TQFP
Speed50MHz
Mfr Reel Tape Material*
Controller Series*
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size-
Core Processor8051
Data ConvertersA/D 8x8b, 8x12b; D/A 2x12b
Core Size8-Bit
Operating Temperature-40°C ~ 85°C
ConnectivityEBI/EMI, SMBus (2-Wire/I²C), SPI, UART/USART
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Voltage - Supply (Vcc/Vdd)2.7 V ~ 3.6 V
Drawing Number*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C8051F124 GQ
C8051F124GQ
336 1228 ND
3361228ND
336-1228

C8051F124-GQ Specification Sheet

Image of IC 8051 MCU 128K FLASH 100TQFP - C8051F124-GQ

IC 8051 MCU 128K FLASH 100TQFP - C8051F124-GQ (336-1228-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC 8051 MCU 128K FLASH 100TQFP - C8051F124-GQ
 Order 'ic 8051 mcu 128k flash 100tqfp - C8051F124-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1228-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F020-GQ
 Order 'ic 8051 mcu 64k flash 100tqfp - C8051F020-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1199-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F022-GQ
 Order 'ic 8051 mcu 64k flash 100tqfp - C8051F022-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1202-ND.
IC 8051 MCU 128K FLASH 64TQFP - C8051F125-GQ
 Order 'ic 8051 mcu 128k flash 64tqfp - C8051F125-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1229-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F005-GQ
 Order 'ic 8051 mcu 32k flash 64tqfp - C8051F005-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1187-ND.
IC 8051 MCU 32K FLASH 48TQFP - C8051F006-GQ
 Order 'ic 8051 mcu 32k flash 48tqfp - C8051F006-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1189-ND.
IC 8051 MCU 16K FLASH 32LQFP - C8051F310-GQ
 Order 'ic 8051 mcu 16k flash 32lqfp - C8051F310-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1252-ND.
IC 8051 MCU 16K FLASH 32LQFP - C8051F320-GQ
 Order 'ic 8051 mcu 16k flash 32lqfp - C8051F320-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1259-ND.
IC 8051 MCU 16K FLASH 28MLP - C8051F311-GM
 Order 'ic 8051 mcu 16k flash 28mlp - C8051F311-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1254-ND.
IC 8051 MCU 8K FLASH 20MLP - C8051F330-GM
 Order 'ic 8051 mcu 8k flash 20mlp - C8051F330-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1262-ND.
IC 8051 MCU FLASH 128K 100TQFP - C8051F120-GQ
 Order 'ic 8051 mcu flash 128k 100tqfp - C8051F120-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1223-ND.
IC 8051 MCU FLASH 128K 64TQFP - C8051F121-GQ
 Order 'ic 8051 mcu flash 128k 64tqfp - C8051F121-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1225-ND.
IC MCU 128K FLASH 25MHZ 112-LQFP - MC9S12DG128CPVE
 Order 'ic mcu 128k flash 25mhz 112-lqfp - MC9S12DG128CPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DG128CPVE-ND.
IC AVR MCU 128K 16MHZ 64-TQFP - ATMEGA128-16AI
 Order 'ic avr mcu 128k 16mhz 64-tqfp - ATMEGA128-16AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128-16AI-ND.
IC AVR MCU 128K 16MHZ 5V 64TQFP - ATMEGA128-16AU
 Order 'ic avr mcu 128k 16mhz 5v 64tqfp - ATMEGA128-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128-16AU-ND.

Send this link via E-Mail
Help With This Screen

IC 8051 MCU 128K FLASH 100TQFP - C8051F124-GQ
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP INSTR 120KHZ SGL 8SOIC - INA122U Next: IC SDRAM 512MBIT 133MHZ 54TSOP - MT48LC32M16A2TG-75 IT:C TR
IC 8051 MCU 128K FLASH 100TQFP - C8051F124-GQ