IC 8051 MCU FLASH 128K 64TQFP - C8051F123-GQ - Integrated Circuits (ICs)
Silicon Laboratories Inc Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V C8051F123-GQ
| Digi-Key Part Number | 336-1227-ND |
1 25 100 1000 |
19.55000 16.10000 14.95000 13.80000 |
Extended Price
19.55 402.50 1495.00 13800.00 |
| Manufacturer Part Number | C8051F123-GQ | |||
| Description | IC 8051 MCU FLASH 128K 64TQFP | |||
| Quantity Available | 202 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C8051F123-GQ |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 128KB (128K x 8) |
| RAM Size | 8.25K x 8 |
| Number of I /O | 32 |
| Package / Case | 64-TQFP |
| Speed | 100MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | A/D 8x8b, 8x10b; D/A 2x12b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | EBI/EMI, SMBus (2-Wire/I²C), SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C8051F123 GQ C8051F123GQ 336 1227 ND 3361227ND 336-1227 |
C8051F123-GQ Specification Sheet
IC 8051 MCU FLASH 128K 64TQFP - C8051F123-GQ (336-1227-ND) - Integrated Circuits (ICs)
Related parts Silicon Laboratories Inc Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V C8051F123-GQIC 8051 MCU FLASH 128K 64TQFP - C8051F123-GQ
Order 'ic 8051 mcu flash 128k 64tqfp - C8051F123-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1227-ND.
IC 8051 MCU FLASH 128K 64TQFP - C8051F121-GQ
Order 'ic 8051 mcu flash 128k 64tqfp - C8051F121-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1225-ND.
IC 8051 MCU FLASH 128K 64TQFP - C8051F123-GQR
Order 'ic 8051 mcu flash 128k 64tqfp - C8051F123-GQR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F123-GQR-ND.
IC 8051 MCU FLASH 128K 64TQFP - C8051F123
Order 'ic 8051 mcu flash 128k 64tqfp - C8051F123' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F123-ND.
IC 8051 MCU FLASH 128K 100TQFP - C8051F120-GQ
Order 'ic 8051 mcu flash 128k 100tqfp - C8051F120-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1223-ND.
IC 8051 MCU FLASH 128K 100TQFP - C8051F122-GQ
Order 'ic 8051 mcu flash 128k 100tqfp - C8051F122-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1226-ND.
IC 8051 MCU FLASH 128K 64TQFP - C8051F121R
Order 'ic 8051 mcu flash 128k 64tqfp - C8051F121R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1080-1-ND.
IC 8051 MCU FLASH 128K 64TQFP - C8051F121R
Order 'ic 8051 mcu flash 128k 64tqfp - C8051F121R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1080-2-ND.
IC 8051 MCU FLASH 128K 64TQFP - C8051F123R
Order 'ic 8051 mcu flash 128k 64tqfp - C8051F123R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1082-1-ND.
IC 8051 MCU FLASH 128K 64TQFP - C8051F123R
Order 'ic 8051 mcu flash 128k 64tqfp - C8051F123R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1082-2-ND.
IC 8051 MCU FLASH 128K 64TQFP - C8051F121-GQR
Order 'ic 8051 mcu flash 128k 64tqfp - C8051F121-GQR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F121-GQR-ND.
IC 8051 MCU FLASH 128K 64TQFP - C8051F121
Order 'ic 8051 mcu flash 128k 64tqfp - C8051F121' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F121-ND.
IC 8051 MCU FLASH 128K 100TQFP - C8051F120R
Order 'ic 8051 mcu flash 128k 100tqfp - C8051F120R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1079-1-ND.
IC 8051 MCU FLASH 128K 100TQFP - C8051F120R
Order 'ic 8051 mcu flash 128k 100tqfp - C8051F120R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1079-2-ND.
IC 8051 MCU FLASH 128K 100TQFP - C8051F122R
Order 'ic 8051 mcu flash 128k 100tqfp - C8051F122R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1081-1-ND.
Options for Silicon Laboratories Inc Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V C8051F123-GQ
Send this link via E-Mail
Help With This Screen
