IC 8051 MCU 64K FLASH 64TQFP - C8051F063-GQ
| Digi-Key Part Number | 336-1217-ND |
1 25 100 1000 |
15.69000 12.72000 11.02400 10.17600 |
Extended Price
15.69 318.00 1102.40 10176.00 |
| Manufacturer Part Number | C8051F063-GQ | |||
| Description | IC 8051 MCU 64K FLASH 64TQFP | |||
| Quantity Available | 160 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C8051F063-GQ |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 64K x 8 |
| RAM Size | 4.25K x 8 |
| Number of I /O | 24 |
| Package / Case | 64-TQFP |
| Speed | 25MHz |
| Controller Series | C8051F06x Flash |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | A/D 2x16b, 8x10b; D/A 2x12b |
| Core Size | 8-Bit |
| Interface | CAN, SMBus (2-Wire/I²:C), SPI, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C8051F063 GQ C8051F063GQ 336 1217 ND 3361217ND 336-1217 |
C8051F063-GQ Specification Sheet
IC 8051 MCU 64K FLASH 64TQFP - C8051F063-GQ (336-1217-ND)
Related parts :IC 8051 MCU 64K FLASH 64TQFP - C8051F063-GQ
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F063-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1217-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F021-GQ
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F021-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1201-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F023-GQ
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F023-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1203-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F041-GQ
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F041-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1206-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F043-GQ
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F043-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1208-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F045-GQ
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F045-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1210-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F061-GQ
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F061-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1215-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F065-GQ
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F065-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1220-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F133-GQ
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F133-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1235-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F063-GQR
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F063-GQR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F063-GQR-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F063
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F063' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F063-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F021R
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F021R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1033-1-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F021R
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F021R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1033-2-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F023R
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F023R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1035-1-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F023R
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F023R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1035-2-ND.
Send this link via E-Mail
Help With This Screen