IC 8051 MCU 32K FLASH 64TQFP - C8051F047-GQ - Integrated Circuits (ICs)
| Digi-Key Part Number | 336-1212-ND |
1 25 100 1000 |
10.28000 8.22600 6.85500 6.07810 |
Extended Price
10.28 205.65 685.50 6078.10 |
| Manufacturer Part Number | C8051F047-GQ | |||
| Description | IC 8051 MCU 32K FLASH 64TQFP | |||
| Quantity Available | 34 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C8051F047-GQ |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32K x 8 |
| RAM Size | 4.25K x 8 |
| Number of I /O | 32 |
| Package / Case | 64-TQFP |
| Speed | 25MHz |
| Controller Series | C8051F04x Flash |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | A/D 13x10b |
| Core Size | 8-Bit |
| Interface | CAN, SMBus (2-Wire/I²:C), SPI, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C8051F047 GQ C8051F047GQ 336 1212 ND 3361212ND 336-1212 |
C8051F047-GQ Specification Sheet
IC 8051 MCU 32K FLASH 64TQFP - C8051F047-GQ (336-1212-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 8051 MCU 32K FLASH 64TQFP - C8051F047-GQ
Order 'ic 8051 mcu 32k flash 64tqfp - C8051F047-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1212-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F047
Order 'ic 8051 mcu 32k flash 64tqfp - C8051F047' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1159-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F000-GQ
Order 'ic 8051 mcu 32k flash 64tqfp - C8051F000-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1184-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F005-GQ
Order 'ic 8051 mcu 32k flash 64tqfp - C8051F005-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1187-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F010-GQ
Order 'ic 8051 mcu 32k flash 64tqfp - C8051F010-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1191-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F015-GQ
Order 'ic 8051 mcu 32k flash 64tqfp - C8051F015-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1194-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F067-GQ
Order 'ic 8051 mcu 32k flash 64tqfp - C8051F067-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1222-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F047-GQR
Order 'ic 8051 mcu 32k flash 64tqfp - C8051F047-GQR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F047-GQR-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F000R
Order 'ic 8051 mcu 32k flash 64tqfp - C8051F000R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1000-1-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F000R
Order 'ic 8051 mcu 32k flash 64tqfp - C8051F000R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1000-2-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F005R
Order 'ic 8051 mcu 32k flash 64tqfp - C8051F005R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1003-1-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F005R
Order 'ic 8051 mcu 32k flash 64tqfp - C8051F005R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1003-2-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F010R
Order 'ic 8051 mcu 32k flash 64tqfp - C8051F010R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1005-1-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F010R
Order 'ic 8051 mcu 32k flash 64tqfp - C8051F010R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1005-2-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F015R
Order 'ic 8051 mcu 32k flash 64tqfp - C8051F015R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1030-1-ND.
Send this link via E-Mail
Help With This Screen