IC 8051 MCU 32K FLASH 48TQFP - C8051F006-GQ
| Digi-Key Part Number | 336-1189-ND |
1 25 100 1000 |
12.92000 10.64000 9.88000 9.12000 |
Extended Price
12.92 266.00 988.00 9120.00 |
| Manufacturer Part Number | C8051F006-GQ | |||
| Description | IC 8051 MCU 32K FLASH 48TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C8051F006-GQ |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32KB (32K x 8) |
| RAM Size | 2.25K x 8 |
| Number of I /O | 16 |
| Package / Case | 48-TQFP |
| Speed | 25MHz |
| Mfr Reel Tape Material | * |
| Controller Series | * |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | A/D 8x12b; D/A 2x12b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SMBus (2-Wire/I²C), SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C8051F006 GQ C8051F006GQ 336 1189 ND 3361189ND 336-1189 |
C8051F006-GQ Specification Sheet
IC 8051 MCU 32K FLASH 48TQFP - C8051F006-GQ (336-1189-ND)
Related parts :IC 8051 MCU 32K FLASH 48TQFP - C8051F006-GQ
Order 'ic 8051 mcu 32k flash 48tqfp - C8051F006-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1189-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F005-GQ
Order 'ic 8051 mcu 32k flash 64tqfp - C8051F005-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1187-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F020-GQ
Order 'ic 8051 mcu 64k flash 100tqfp - C8051F020-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1199-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F022-GQ
Order 'ic 8051 mcu 64k flash 100tqfp - C8051F022-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1202-ND.
IC 8051 MCU 128K FLASH 100TQFP - C8051F124-GQ
Order 'ic 8051 mcu 128k flash 100tqfp - C8051F124-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1228-ND.
IC 8051 MCU 128K FLASH 64TQFP - C8051F125-GQ
Order 'ic 8051 mcu 128k flash 64tqfp - C8051F125-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1229-ND.
IC 8051 MCU 16K FLASH 32LQFP - C8051F310-GQ
Order 'ic 8051 mcu 16k flash 32lqfp - C8051F310-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1252-ND.
IC 8051 MCU 16K FLASH 32LQFP - C8051F320-GQ
Order 'ic 8051 mcu 16k flash 32lqfp - C8051F320-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1259-ND.
IC 8051 MCU 16K FLASH 28MLP - C8051F311-GM
Order 'ic 8051 mcu 16k flash 28mlp - C8051F311-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1254-ND.
IC 8051 MCU 8K FLASH 20MLP - C8051F330-GM
Order 'ic 8051 mcu 8k flash 20mlp - C8051F330-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1262-ND.
IC 8051 MCU FLASH 128K 100TQFP - C8051F120-GQ
Order 'ic 8051 mcu flash 128k 100tqfp - C8051F120-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1223-ND.
IC 8051 MCU FLASH 128K 64TQFP - C8051F121-GQ
Order 'ic 8051 mcu flash 128k 64tqfp - C8051F121-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1225-ND.
IC MCU 32K FLASH 8MHZ 80-QFP - MC68HC912B32CFU8
Order 'ic mcu 32k flash 8mhz 80-qfp - MC68HC912B32CFU8' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC912B32CFU8-ND.
IC MCU 8MHZ 32K FLASH 44-QFP - MC68HC908GP32CFB
Order 'ic mcu 8mhz 32k flash 44-qfp - MC68HC908GP32CFB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908GP32CFB-ND.
IC XA MCU 16BIT 32K OTP 80-LQFP - PXAS30KBBE,557
Order 'ic xa mcu 16bit 32k otp 80-lqfp - PXAS30KBBE,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1303-ND.
Send this link via E-Mail
Help With This Screen
