IC 8051 MCU 8K FLASH 20DIP - C8051F330D - Integrated Circuits (ICs)
| Digi-Key Part Number | 336-1155-ND |
1 25 100 |
5.22000 4.20960 3.42570 |
Extended Price
5.22 105.24 342.57 |
| Manufacturer Part Number | C8051F330D | |||
| Description | IC 8051 MCU 8K FLASH 20DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C8051F330D |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8K x 8 |
| RAM Size | 768 x 8 |
| Number of I /O | 17 |
| Package / Case | 20-DIP |
| Speed | 25MHz |
| Controller Series | C8051F33x Flash |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | A/D 16x10b; D/A 1x10b |
| Core Size | 8-Bit |
| Interface | SMBus (2-Wire/I²C), SPI, UART |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C8051F330D C8051F330D 336 1155 ND 3361155ND 336-1155 |
C8051F330D Specification Sheet
IC 8051 MCU 8K FLASH 20DIP - C8051F330D (336-1155-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 8051 MCU 8K FLASH 20DIP - C8051F330D
Order 'ic 8051 mcu 8k flash 20dip - C8051F330D' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1155-ND.
IC 8051 MCU 8K FLASH 20DIP - C8051F330-GP
Order 'ic 8051 mcu 8k flash 20dip - C8051F330-GP' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1263-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F220R
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F220R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1008-1-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F220R
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F220R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1008-2-ND.
IC 8051 MCU 8K FLASH 32LQFP - C8051F221R
Order 'ic 8051 mcu 8k flash 32lqfp - C8051F221R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1009-1-ND.
IC 8051 MCU 8K FLASH 32LQFP - C8051F221R
Order 'ic 8051 mcu 8k flash 32lqfp - C8051F221R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1009-2-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F226R
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F226R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1010-1-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F226R
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F226R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1010-2-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F230R
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F230R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1011-1-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F230R
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F230R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1011-2-ND.
IC 8051 MCU 8K FLASH 32LQFP - C8051F231R
Order 'ic 8051 mcu 8k flash 32lqfp - C8051F231R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1012-1-ND.
IC 8051 MCU 8K FLASH 32LQFP - C8051F231R
Order 'ic 8051 mcu 8k flash 32lqfp - C8051F231R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1012-2-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F236R
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F236R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1013-1-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F236R
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F236R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1013-2-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F206R
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F206R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1036-1-ND.
Send this link via E-Mail
Help With This Screen