IC 8051 MCU 64K FLASH 64TQFP - C8051F065R - Integrated Circuits (ICs)
| Digi-Key Part Number | 336-1090-1-ND |
1 25 100 |
15.81000 12.16520 10.13780 |
Extended Price
15.81 304.13 1013.78 |
| Manufacturer Part Number | C8051F065R | |||
| Description | IC 8051 MCU 64K FLASH 64TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C8051F065R |
| Vendor | Silicon Laboratories Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 64K x 8 |
| RAM Size | 4.25K x 8 |
| Number of I /O | 24 |
| Package / Case | 64-TQFP |
| Speed | 25MHz |
| Controller Series | C8051F0xx Flash |
| Oscillator Type | Internal |
| Packaging | Cut Tape (CT) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | A/D 2x16b |
| Core Size | 8-Bit |
| Interface | CAN, SMBus (2-Wire/I²:C), SPI, UART |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C8051F065R C8051F065R 336 1090 1 ND 33610901ND 336-1090-1 |
C8051F065R Specification Sheet
IC 8051 MCU 64K FLASH 64TQFP - C8051F065R (336-1090-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 8051 MCU 64K FLASH 64TQFP - C8051F065R
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F065R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1090-1-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F065R
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F065R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1090-2-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F021R
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F021R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1033-1-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F021R
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F021R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1033-2-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F023R
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F023R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1035-1-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F023R
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F023R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1035-2-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F041R
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F041R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1052-1-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F041R
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F041R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1052-2-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F043R
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F043R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1054-1-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F043R
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F043R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1054-2-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F061R
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F061R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1073-1-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F061R
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F061R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1073-2-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F063R
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F063R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1075-1-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F063R
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F063R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1075-2-ND.
IC 8051 MCU 64K FLASH 64TQFP - C8051F133
Order 'ic 8051 mcu 64k flash 64tqfp - C8051F133' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1150-ND.
Send this link via E-Mail
Help With This Screen