IC 8051 MCU 64K FLASH 100TQFP - C8051F062R
| Digi-Key Part Number | 336-1074-1-ND |
1 25 100 |
19.24000 14.80160 12.33170 |
Extended Price
19.24 370.04 1233.17 |
| Manufacturer Part Number | C8051F062R | |||
| Description | IC 8051 MCU 64K FLASH 100TQFP | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | C8051F062R |
| Vendor | Silicon Laboratories Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 64K x 8 |
| RAM Size | 4.25K x 8 |
| Number of I /O | 59 |
| Package / Case | 100-TQFP |
| Speed | 25MHz |
| Controller Series | C8051F0xx Flash |
| Oscillator Type | Internal |
| Packaging | Cut Tape (CT) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | A/D 2x16b, 8x10b; D/A 2x12b |
| Core Size | 8-Bit |
| Interface | CAN, SMBus (2-Wire/I²:C), SPI, UART |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C8051F062R C8051F062R 336 1074 1 ND 33610741ND 336-1074-1 |
C8051F062R Specification Sheet
IC 8051 MCU 64K FLASH 100TQFP - C8051F062R (336-1074-1-ND)
Related parts:IC 8051 MCU 64K FLASH 100TQFP - C8051F062R
Order 'ic 8051 mcu 64k flash 100tqfp - C8051F062R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1074-1-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F062R
Order 'ic 8051 mcu 64k flash 100tqfp - C8051F062R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1074-2-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F020R
Order 'ic 8051 mcu 64k flash 100tqfp - C8051F020R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1032-1-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F020R
Order 'ic 8051 mcu 64k flash 100tqfp - C8051F020R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1032-2-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F022R
Order 'ic 8051 mcu 64k flash 100tqfp - C8051F022R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1034-1-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F022R
Order 'ic 8051 mcu 64k flash 100tqfp - C8051F022R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1034-2-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F040R
Order 'ic 8051 mcu 64k flash 100tqfp - C8051F040R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1051-1-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F040R
Order 'ic 8051 mcu 64k flash 100tqfp - C8051F040R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1051-2-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F042R
Order 'ic 8051 mcu 64k flash 100tqfp - C8051F042R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1053-1-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F042R
Order 'ic 8051 mcu 64k flash 100tqfp - C8051F042R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1053-2-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F060R
Order 'ic 8051 mcu 64k flash 100tqfp - C8051F060R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1072-1-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F060R
Order 'ic 8051 mcu 64k flash 100tqfp - C8051F060R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1072-2-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F064R
Order 'ic 8051 mcu 64k flash 100tqfp - C8051F064R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1089-1-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F064R
Order 'ic 8051 mcu 64k flash 100tqfp - C8051F064R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1089-2-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F132
Order 'ic 8051 mcu 64k flash 100tqfp - C8051F132' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1149-ND.
Send this link via E-Mail
Help With This Screen