CAP ELECT 330UF 25V FC SMD - EEE-FC1E331AP - Capacitors
| Digi-Key Part Number | PCE4359DKR-ND |
5 10 25 100 |
.73600 .60600 .56240 .51900 |
Extended Price
3.68 6.06 14.06 51.90 |
| Manufacturer Part Number | EEE-FC1E331AP | |||
| Description | CAP ELECT 330UF 25V FC SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-FC1E331AP |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.394" Dia x 0.402" H (10.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Digi-Reel® |
| Series | FC |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE FC1E331AP EEEFC1E331AP PCE4359DKR ND PCE4359DKRND PCE4359DKR |
EEE-FC1E331AP Specification Sheet
CAP ELECT 330UF 25V FC SMD - EEE-FC1E331AP (PCE4359DKR-ND) - Capacitors
Related parts Capacitors :CAP ELECT 330UF 25V FC SMD - EEE-FC1E331AP
Order 'cap elect 330uf 25v fc smd - EEE-FC1E331AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4359CT-ND.
CAP ELECT 330UF 25V FC SMD - EEE-FC1E331AP
Order 'cap elect 330uf 25v fc smd - EEE-FC1E331AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4359DKR-ND.
CAP ELECT 330UF 25V FC SMD - EEE-FC1E331AP
Order 'cap elect 330uf 25v fc smd - EEE-FC1E331AP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4359TR-ND.
CAP ELECT 330UF 25V TK SMD - EEE-TK1E331UP
Order 'cap elect 330uf 25v tk smd - EEE-TK1E331UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3734CT-ND.
CAP ELECT 330UF 25V TK SMD - EEE-TK1E331UP
Order 'cap elect 330uf 25v tk smd - EEE-TK1E331UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3734TR-ND.
CAP ELECT 330UF 25V HC SMD - EEE-HC1E331P
Order 'cap elect 330uf 25v hc smd - EEE-HC1E331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3755CT-ND.
CAP ELECT 330UF 25V HC SMD - EEE-HC1E331P
Order 'cap elect 330uf 25v hc smd - EEE-HC1E331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3755TR-ND.
CAP ELECT 330UF 25V FK SMD - EEE-FK1E331P
Order 'cap elect 330uf 25v fk smd - EEE-FK1E331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3803CT-ND.
CAP ELECT 330UF 25V FK SMD - EEE-FK1E331P
Order 'cap elect 330uf 25v fk smd - EEE-FK1E331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3803TR-ND.
CAP ELECT 330UF 25V VS SMD - EEE-1EA331P
Order 'cap elect 330uf 25v vs smd - EEE-1EA331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3905CT-ND.
CAP ELECT 330UF 25V VS SMD - EEE-1EA331P
Order 'cap elect 330uf 25v vs smd - EEE-1EA331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3905TR-ND.
CAP ELECT 330UF 25V VS SMD - EEE-1EA331UP
Order 'cap elect 330uf 25v vs smd - EEE-1EA331UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3906CT-ND.
CAP ELECT 330UF 25V VS SMD - EEE-1EA331UP
Order 'cap elect 330uf 25v vs smd - EEE-1EA331UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3906TR-ND.
CAP ELECT 330UF 25V FK SMD - EEE-FK1E331GP
Order 'cap elect 330uf 25v fk smd - EEE-FK1E331GP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4318CT-ND.
CAP ELECT 330UF 25V FK SMD - EEE-FK1E331GP
Order 'cap elect 330uf 25v fk smd - EEE-FK1E331GP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4318TR-ND.
Send this link via E-Mail
Help With This Screen