IC 8051 MCU 8K FLASH 48TQFP - C8051F230R - Integrated Circuits (ICs)
| Digi-Key Part Number | 336-1011-2-ND |
500 1000 2500 |
2.87280 2.80800 2.70000 |
Extended Price
1436.40 2808.00 6750.00 |
| Manufacturer Part Number | C8051F230R | |||
| Description | IC 8051 MCU 8K FLASH 48TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C8051F230R |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8K x 8 |
| RAM Size | 256 x 8 |
| Number of I /O | 32 |
| Package / Case | 48-TQFP |
| Speed | 25MHz |
| Controller Series | C8051F2xx Flash |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | - |
| Core Size | 8-Bit |
| Interface | SPI, UART |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C8051F230R C8051F230R 336 1011 2 ND 33610112ND 336-1011-2 |
C8051F230R Specification Sheet
IC 8051 MCU 8K FLASH 48TQFP - C8051F230R (336-1011-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 8051 MCU 8K FLASH 48TQFP - C8051F230R
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F230R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1011-1-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F230R
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F230R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1011-2-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F220R
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F220R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1008-1-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F220R
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F220R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1008-2-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F226R
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F226R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1010-1-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F226R
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F226R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1010-2-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F236R
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F236R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1013-1-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F236R
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F236R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1013-2-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F206R
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F206R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1036-1-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F206R
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F206R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1036-2-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F206-GQ
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F206-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1236-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F220-GQ
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F220-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1238-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F226-GQ
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F226-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1240-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F230-GQ
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F230-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1242-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F236-GQ
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F236-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1244-ND.
Send this link via E-Mail
Help With This Screen