IC 8051 MCU 8K FLASH 32LQFP - C8051F221R - Integrated Circuits (ICs)
| Digi-Key Part Number | 336-1009-1-ND |
1 25 100 |
5.03000 3.61600 2.86520 |
Extended Price
5.03 90.40 286.52 |
| Manufacturer Part Number | C8051F221R | |||
| Description | IC 8051 MCU 8K FLASH 32LQFP | |||
| Quantity Available | 348 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C8051F221R |
| Vendor | Silicon Laboratories Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8K x 8 |
| RAM Size | 256 x 8 |
| Number of I /O | 22 |
| Package / Case | 32-LQFP |
| Speed | 25MHz |
| Controller Series | C8051F2xx Flash |
| Oscillator Type | Internal |
| Packaging | Cut Tape (CT) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | A/D 22x8b |
| Core Size | 8-Bit |
| Interface | SPI, UART |
| Other Names |
C8051F221R C8051F221R 336 1009 1 ND 33610091ND 336-1009-1 |
C8051F221R Specification Sheet
IC 8051 MCU 8K FLASH 32LQFP - C8051F221R (336-1009-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 8051 MCU 8K FLASH 32LQFP - C8051F221R
Order 'ic 8051 mcu 8k flash 32lqfp - C8051F221R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1009-1-ND.
IC 8051 MCU 8K FLASH 32LQFP - C8051F221R
Order 'ic 8051 mcu 8k flash 32lqfp - C8051F221R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1009-2-ND.
IC 8051 MCU 8K FLASH 32LQFP - C8051F231R
Order 'ic 8051 mcu 8k flash 32lqfp - C8051F231R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1012-1-ND.
IC 8051 MCU 8K FLASH 32LQFP - C8051F231R
Order 'ic 8051 mcu 8k flash 32lqfp - C8051F231R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1012-2-ND.
IC 8051 MCU 8K FLASH 32LQFP - C8051F350R
Order 'ic 8051 mcu 8k flash 32lqfp - C8051F350R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1084-1-ND.
IC 8051 MCU 8K FLASH 32LQFP - C8051F350R
Order 'ic 8051 mcu 8k flash 32lqfp - C8051F350R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1084-2-ND.
IC 8051 MCU 8K FLASH 32LQFP - C8051F352R
Order 'ic 8051 mcu 8k flash 32lqfp - C8051F352R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1086-1-ND.
IC 8051 MCU 8K FLASH 32LQFP - C8051F352R
Order 'ic 8051 mcu 8k flash 32lqfp - C8051F352R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1086-2-ND.
IC 8051 MCU 8K FLASH 32LQFP - C8051F312
Order 'ic 8051 mcu 8k flash 32lqfp - C8051F312' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1151-ND.
IC 8051 MCU 8K FLASH 32LQFP - C8051F314
Order 'ic 8051 mcu 8k flash 32lqfp - C8051F314' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1153-ND.
IC 8051 MCU 8K FLASH 32LQFP - C8051F221-GQ
Order 'ic 8051 mcu 8k flash 32lqfp - C8051F221-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1239-ND.
IC 8051 MCU 8K FLASH 32LQFP - C8051F231-GQ
Order 'ic 8051 mcu 8k flash 32lqfp - C8051F231-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1243-ND.
IC 8051 MCU 8K FLASH 32LQFP - C8051F312-GQ
Order 'ic 8051 mcu 8k flash 32lqfp - C8051F312-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1255-ND.
IC 8051 MCU 8K FLASH 32LQFP - C8051F314-GQ
Order 'ic 8051 mcu 8k flash 32lqfp - C8051F314-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1257-ND.
IC 8051 MCU 8K FLASH 32LQFP - C8051F350-GQ
Order 'ic 8051 mcu 8k flash 32lqfp - C8051F350-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1270-ND.
Send this link via E-Mail
Help With This Screen