Keywords:





IC MCU 16BIT 32KB FLASH 64-LQFP - MSP430F147IPM - Integrated Circuits (ICs)

Digi-Key Part Number 296-9613-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
8.90000
7.12000
6.00750
5.78500
5.65150
5.56250
5.42900
Extended Price
8.90
178.00
600.75
1446.25
2825.75
5562.50
27145.00
Manufacturer Part NumberMSP430F147IPM
DescriptionIC MCU 16BIT 32KB FLASH 64-LQFP
Quantity Available 484
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMSP430F147IPM
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Program Memory Size32KB (32K x 8 + 256B)
RAM Size1K x 8
Number of I /O48
Package / Case64-LQFP
Speed8MHz
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorRISC
Data ConvertersA/D 8x12b
Core Size16-Bit
Operating Temperature-40°C ~ 85°C
ConnectivitySPI, UART/USART
PeripheralsPOR, PWM, WDT
Voltage - Supply (Vcc/Vdd)1.8 V ~ 3.6 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MSP430F147IPM
MSP430F147IPM
296 9613 ND
2969613ND
296-9613

MSP430F147IPM Specification Sheet

Image of IC MCU 16BIT 32KB FLASH 64-LQFP - MSP430F147IPM

IC MCU 16BIT 32KB FLASH 64-LQFP - MSP430F147IPM (296-9613-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC MCU 16BIT 32KB FLASH 64-LQFP - MSP430F147IPM
 Order 'ic mcu 16bit 32kb flash 64-lqfp - MSP430F147IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9613-ND.
IC MCU 16BIT 60KB FLASH 64-LQFP - MSP430F149IPM
 Order 'ic mcu 16bit 60kb flash 64-lqfp - MSP430F149IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9615-ND.
IC MCU 16BIT 60KB FLASH 64-TQFP - MSP430F149IPAG
 Order 'ic mcu 16bit 60kb flash 64-tqfp - MSP430F149IPAG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13102-ND.
IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1122IPW
 Order 'ic mcu 16bit 4kb flash 20-tssop - MSP430F1122IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13777-5-ND.
IC MCU 16BIT 8KB FLASH 28-TSSOP - MSP430F1232IPW
 Order 'ic mcu 16bit 8kb flash 28-tssop - MSP430F1232IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13783-5-ND.
IC XA MCU 16BIT 32K OTP 80-LQFP - PXAS30KBBE,557
 Order 'ic xa mcu 16bit 32k otp 80-lqfp - PXAS30KBBE,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1303-ND.
IC ADC 16BIT CMOS 1MSPS 48-LQFP - AD7671ASTZ
 Order 'ic adc 16bit cmos 1msps 48-lqfp - AD7671ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7671ASTZ-ND.
IC MCU AVR 2K FLASH 20DIP - ATTINY2313-20PU
 Order 'ic mcu avr 2k flash 20dip - ATTINY2313-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY2313-20PU-ND.
IC MCU 8MHZ 32K FLASH 44-QFP - MC68HC908GP32CFB
 Order 'ic mcu 8mhz 32k flash 44-qfp - MC68HC908GP32CFB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908GP32CFB-ND.
IC MCU 128K FLASH 25MHZ 112-LQFP - MC9S12DG128CPVE
 Order 'ic mcu 128k flash 25mhz 112-lqfp - MC9S12DG128CPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DG128CPVE-ND.
IC ADC 16BIT 130MSPS 64-QFN - LTC2208CUP#PBF
 Order 'ic adc 16bit 130msps 64-qfn - LTC2208CUP#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2208CUP#PBF-ND.
IC MCU AVR FLASH 128K 64TQFP - AT90CAN128-16AI
 Order 'ic mcu avr flash 128k 64tqfp - AT90CAN128-16AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN128-16AI-ND.
IC AVR MCU 128K 8MHZ 3V 64-QFN - ATMEGA128L-8MU
 Order 'ic avr mcu 128k 8mhz 3v 64-qfn - ATMEGA128L-8MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128L-8MU-ND.
IC MCU 32K FLASH 8MHZ 80-QFP - MC68HC912B32CFU8
 Order 'ic mcu 32k flash 8mhz 80-qfp - MC68HC912B32CFU8' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC912B32CFU8-ND.
IC MCU FLASH 2KX14 8SOIC - PIC12F683-I/SN
 Order 'ic mcu flash 2kx14 8soic - PIC12F683-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F683-I/SN-ND.

Send this link via E-Mail
Help With This Screen

IC MCU 16BIT 32KB FLASH 64-LQFP - MSP430F147IPM
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: IC TRANS 3.3V ETHERNET 64LQFP - DJLXT972ALCA4 Next: CAP 1000UF 400V ELECT TUP SERIES - ECE-T2GP102FA
IC MCU 16BIT 32KB FLASH 64-LQFP - MSP430F147IPM