IC 16BIT MCU 4KB OTP 256B 20SOIC - MSP430P112IDW - Integrated Circuits (ICs)
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tube 2.5 V ~ 5.5 V MSP430P112IDW
| Digi-Key Part Number | 296-6510-5-ND |
1 25 100 250 500 1000 5000 |
5.40000 4.32000 3.36000 3.19200 3.12000 3.06000 3.00000 |
Extended Price
5.40 108.00 336.00 798.00 1560.00 3060.00 15000.00 |
| Manufacturer Part Number | MSP430P112IDW | |||
| Description | IC 16BIT MCU 4KB OTP 256B 20SOIC | |||
| Quantity Available | 115 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSP430P112IDW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 4KB (4K x 8 + 256B) |
| RAM Size | 256 x 8 |
| Number of I /O | 14 |
| Package / Case | 20-SOIC (7.5mm Width) |
| Speed | 8MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | RISC |
| Data Converters | Slope A/D |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSP430P112IDW MSP430P112IDW 296 6510 5 ND 29665105ND 296-6510-5 |
MSP430P112IDW Specification Sheet
IC 16BIT MCU 4KB OTP 256B 20SOIC - MSP430P112IDW (296-6510-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tube 2.5 V ~ 5.5 V MSP430P112IDWIC 16BIT MCU 4KB OTP 256B 20SOIC - MSP430P112IDW
Order 'ic 16bit mcu 4kb otp 256b 20soic - MSP430P112IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6510-5-ND.
IC 16BIT MCU 4KB OTP 256B 56SSOP - MSP430P313IDL
Order 'ic 16bit mcu 4kb otp 256b 56ssop - MSP430P313IDL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6511-5-ND.
IC 16BIT MCU 16K OTP 256B 56SSOP - MSP430P315IDL
Order 'ic 16bit mcu 16k otp 256b 56ssop - MSP430P315IDL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2382-5-ND.
IC 16BIT MCU 16K OTP 256B 48SSOP - MSP430P315SIDL
Order 'ic 16bit mcu 16k otp 256b 48ssop - MSP430P315SIDL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6512-5-ND.
IC 16BIT MCU 16K OTP 512B 68PLCC - MSP430P325IFN
Order 'ic 16bit mcu 16k otp 512b 68plcc - MSP430P325IFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1409-5-ND.
IC 16BIT MCU 16K OTP 512B 64-QFP - MSP430P325IPG
Order 'ic 16bit mcu 16k otp 512b 64-qfp - MSP430P325IPG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2383-ND.
IC 16BIT MCU 32K OTP 1KB 100-QFP - MSP430P337AIPJM
Order 'ic 16bit mcu 32k otp 1kb 100-qfp - MSP430P337AIPJM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2384-ND.
IC 16BIT MCU 16K OTP 512B 68PLCC - MSP430P325AIFN
Order 'ic 16bit mcu 16k otp 512b 68plcc - MSP430P325AIFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6513-5-ND.
IC 16BIT MCU 16K OTP 512B 64-QFP - MSP430P325AIPG
Order 'ic 16bit mcu 16k otp 512b 64-qfp - MSP430P325AIPG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6514-ND.
IC 16BIT MCU 16K OTP 512B 64LQFP - MSP430P325AIPM
Order 'ic 16bit mcu 16k otp 512b 64lqfp - MSP430P325AIPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6515-ND.
IC 16BIT MCU 16K OTP 512B 64LQFP - MSP430P325IPM
Order 'ic 16bit mcu 16k otp 512b 64lqfp - MSP430P325IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6516-ND.
IC 16BIT MCU 32K OTP 1KB 100-QFP - MSP430P337IPJM
Order 'ic 16bit mcu 32k otp 1kb 100-qfp - MSP430P337IPJM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6517-ND.
IC 16BIT MCU 8KB FLASH 64-VQFN - MSP430F233TRGCR
Order 'ic 16bit mcu 8kb flash 64-vqfn - MSP430F233TRGCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22991-1-ND.
IC 16BIT MCU 8KB FLASH 64-VQFN - MSP430F233TRGCR
Order 'ic 16bit mcu 8kb flash 64-vqfn - MSP430F233TRGCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22991-2-ND.
IC 16BIT MCU 8KB FLASH 64-QFN - MSP430F233TRGCT
Order 'ic 16bit mcu 8kb flash 64-qfn - MSP430F233TRGCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F233TRGCT-ND.
Options for Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tube 2.5 V ~ 5.5 V MSP430P112IDW
Send this link via E-Mail
Help With This Screen
