Keywords:





Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F2011IPWR

IC MCU 16BIT 2K FLASH 14-TSSOP - MSP430F2011IPWR - Integrated Circuits (ICs)

Digi-Key Part Number 296-19697-2-ND
Price Break
2000
6000
10000
Unit Price
.81000
.78000
.75000
Extended Price
1620.00
4680.00
7500.00
Manufacturer Part NumberMSP430F2011IPWR
DescriptionIC MCU 16BIT 2K FLASH 14-TSSOP
Quantity Available
All prices are in USD

Non-Stock

Purchase Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F2011IPWR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F2011IPWR
Technical/Catalog InformationMSP430F2011IPWR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Program Memory Size2KB (2K x 8 + 256B)
RAM Size128 x 8
Number of I /O10
Package / Case14-TSSOP
Speed16MHz
Oscillator TypeInternal
PackagingTape & Reel (TR)
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorRISC
Data ConvertersSlope A/D
Core Size16-Bit
Operating Temperature-40°C ~ 85°C
Connectivity-
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)1.8 V ~ 3.6 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MSP430F2011IPWR
MSP430F2011IPWR
296 19697 2 ND
296196972ND
296-19697-2

MSP430F2011IPWR Specification Sheet

Image of IC MCU 16BIT 2K FLASH 14-TSSOP - MSP430F2011IPWR

IC MCU 16BIT 2K FLASH 14-TSSOP - MSP430F2011IPWR (296-19697-2-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F2011IPWR
Texas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 1.8 V ~ 3.6 V MSP430F2011IPWR
 Order 'ic mcu 16bit 2k flash 14-tssop - MSP430F2011IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19697-1-ND.
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F2011IPWR
 Order 'ic mcu 16bit 2k flash 14-tssop - MSP430F2011IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19697-2-ND.
Texas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Digi-Reel® 1.8 V ~ 3.6 V MSP430F2011IPWR
 Order 'ic mcu 16bit 2k flash 14-tssop - MSP430F2011IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19697-6-ND.
Texas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 1.8 V ~ 3.6 V MSP430F2013IPWR
 Order 'ic mcu 16bit 2k flash 14-tssop - MSP430F2013IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19262-1-ND.
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F2013IPWR
 Order 'ic mcu 16bit 2k flash 14-tssop - MSP430F2013IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19262-2-ND.
Texas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 1.8 V ~ 3.6 V MSP430F2011TPWR
 Order 'ic mcu 16bit 2k flash 14-tssop - MSP430F2011TPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19700-1-ND.
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F2011TPWR
 Order 'ic mcu 16bit 2k flash 14-tssop - MSP430F2011TPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19700-2-ND.
Texas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 1.8 V ~ 3.6 V MSP430F2013TPWR
 Order 'ic mcu 16bit 2k flash 14-tssop - MSP430F2013TPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19705-1-ND.
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F2013TPWR
 Order 'ic mcu 16bit 2k flash 14-tssop - MSP430F2013TPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19705-2-ND.
Texas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 1.8 V ~ 3.6 V MSP430F2012IPWR
 Order 'ic mcu 16bit 2k flash 14-tssop - MSP430F2012IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19731-1-ND.
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F2012IPWR
 Order 'ic mcu 16bit 2k flash 14-tssop - MSP430F2012IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19731-2-ND.
Texas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Digi-Reel® 1.8 V ~ 3.6 V MSP430F2012IPWR
 Order 'ic mcu 16bit 2k flash 14-tssop - MSP430F2012IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19731-6-ND.
Texas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 1.8 V ~ 3.6 V MSP430F2012TPWR
 Order 'ic mcu 16bit 2k flash 14-tssop - MSP430F2012TPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19734-1-ND.
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F2012TPWR
 Order 'ic mcu 16bit 2k flash 14-tssop - MSP430F2012TPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19734-2-ND.
Texas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Digi-Reel® 1.8 V ~ 3.6 V MSP430F2012TPWR
 Order 'ic mcu 16bit 2k flash 14-tssop - MSP430F2012TPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19734-6-ND.

Options for Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F2011IPWR
Send this link via E-Mail
Help With This Screen

IC MCU 16BIT 2K FLASH 14-TSSOP - MSP430F2011IPWR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU 16BIT 2K FLASH 14-TSSOP - MSP430F2011IPWR Next: IC MCU 16BIT 2K FLASH 14-TSSOP - MSP430F2011IPWR
IC MCU 16BIT 2K FLASH 14-TSSOP - MSP430F2011IPWR