IC RISC MCU 384K FLASH 100-LQFP - TMS470R1A384PZ-T - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19292-ND |
1 25 100 250 500 1000 |
12.16000 10.95000 9.70900 9.30752 9.12500 9.01550 |
Extended Price
12.16 273.75 970.90 2326.88 4562.50 9015.50 |
| Manufacturer Part Number | TMS470R1A384PZ-T | |||
| Description | IC RISC MCU 384K FLASH 100-LQFP | |||
| Quantity Available | 257 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TMS470R1A384PZ-T |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 384K x 8 |
| RAM Size | 32K x 8 |
| Number of I /O | 53 |
| Package / Case | 100-LQFP |
| Speed | 48MHz |
| Controller Series | TMS470 |
| Oscillator Type | External |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | ARM7 |
| Data Converters | A/D 12x10b |
| Core Size | 16/32-Bit |
| Interface | I²C, CAN, C2Slb, SCI, SPI |
| Operating Temperature | -40°C ~ 105°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TMS470R1A384PZ T TMS470R1A384PZT 296 19292 ND 29619292ND 296-19292 |
TMS470R1A384PZ-T Specification Sheet
IC RISC MCU 384K FLASH 100-LQFP - TMS470R1A384PZ-T (296-19292-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC RISC MCU 384K FLASH 100-LQFP - TMS470R1A384PZ-T
Order 'ic risc mcu 384k flash 100-lqfp - TMS470R1A384PZ-T' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19292-ND.
IC RISC MCU 384K FLASH 100-LQFP - TMS470R1A384PZQ
Order 'ic risc mcu 384k flash 100-lqfp - TMS470R1A384PZQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS470R1A384PZQ-ND.
IC MCU 256K FLASH 100-LQFP - TMS470R1A256PZ
Order 'ic mcu 256k flash 100-lqfp - TMS470R1A256PZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17754-ND.
IC MCU 256K FLASH 100-LQFP - TMS470R1A256PZ-T
Order 'ic mcu 256k flash 100-lqfp - TMS470R1A256PZ-T' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19268-ND.
IC RISC MICRO 16/32BIT 100-LQFP - TMS470R1A128PZ
Order 'ic risc micro 16/32bit 100-lqfp - TMS470R1A128PZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17627-ND.
IC RISC MICRO 16/32BIT 100-LQFP - TMS470R1A128PZ-T
Order 'ic risc micro 16/32bit 100-lqfp - TMS470R1A128PZ-T' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19267-ND.
IC ARM7 MCU 256K FLASH 100-LQFP - AT91SAM7X256-AU-999
Order 'ic arm7 mcu 256k flash 100-lqfp - AT91SAM7X256-AU-999' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91SAM7X256-AU-999TR-ND.
IC MCU 16BIT 16K FLASH 100-LQFP - MSP430F435IPZ
Order 'ic mcu 16bit 16k flash 100-lqfp - MSP430F435IPZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12635-ND.
IC MCU 16BIT 24K FLASH 100-LQFP - MSP430F436IPZ
Order 'ic mcu 16bit 24k flash 100-lqfp - MSP430F436IPZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12636-ND.
IC MCU 16BIT 32K FLASH 100-LQFP - MSP430F437IPZ
Order 'ic mcu 16bit 32k flash 100-lqfp - MSP430F437IPZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12637-ND.
IC MCU 16BIT 32K FLASH 100-LQFP - MSP430F447IPZ
Order 'ic mcu 16bit 32k flash 100-lqfp - MSP430F447IPZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12638-ND.
IC MCU 16BIT 48K FLASH 100-LQFP - MSP430F448IPZ
Order 'ic mcu 16bit 48k flash 100-lqfp - MSP430F448IPZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12639-ND.
IC MCU 16BIT 60K FLASH 100-LQFP - MSP430F449IPZ
Order 'ic mcu 16bit 60k flash 100-lqfp - MSP430F449IPZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12640-ND.
IC MCU 16BIT 120K FLASH 100-LQFP - MSP430FG4619IPZ
Order 'ic mcu 16bit 120k flash 100-lqfp - MSP430FG4619IPZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21294-ND.
IC MCU 16BIT 92K FLASH 100-LQFP - MSP430FG4616IPZ
Order 'ic mcu 16bit 92k flash 100-lqfp - MSP430FG4616IPZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21307-ND.
Send this link via E-Mail
Help With This Screen