IC MCU 16BIT 32K FLASH 64-QFN - MSP430F1610IRTDT
| Digi-Key Part Number | 296-18101-1-ND |
1 25 100 |
13.74000 12.37520 10.97250 |
Extended Price
13.74 309.38 1097.25 |
| Manufacturer Part Number | MSP430F1610IRTDT | |||
| Description | IC MCU 16BIT 32K FLASH 64-QFN | |||
| Quantity Available | 293 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSP430F1610IRTDT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32K x 8 + 256B |
| RAM Size | 5K x 8 |
| Number of I /O | 48 |
| Package / Case | 64-VQFN |
| Speed | 8MHz |
| Controller Series | MSP430 |
| Oscillator Type | Internal |
| Packaging | Cut Tape (CT) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | RISC |
| Data Converters | A/D 8x12b; D/A 2x12b |
| Core Size | 16-Bit |
| Interface | I²C, SPI, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSP430F1610IRTDT MSP430F1610IRTDT 296 18101 1 ND 296181011ND 296-18101-1 |
MSP430F1610IRTDT Specification Sheet
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F1610IRTDT (296-18101-1-ND)
Related parts :IC MCU 16BIT 32K FLASH 64-QFN - MSP430F1610IRTDT
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F1610IRTDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18101-1-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F1610IRTDT
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F1610IRTDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18101-2-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F157IRTDR
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F157IRTDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F157IRTDR-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F157IRTDT
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F157IRTDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F157IRTDT-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F1610IRTDR
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F1610IRTDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F1610IRTDR-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F167IRTDR
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F167IRTDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F167IRTDR-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F167IRTDT
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F167IRTDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F167IRTDT-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F417IRTDT
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F417IRTDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22755-1-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F417IRTDT
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F417IRTDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22755-2-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F2471TRGCR
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F2471TRGCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23080-1-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F2471TRGCR
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F2471TRGCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23080-2-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F2471TRGCR
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F2471TRGCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23080-6-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F247TRGCR
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F247TRGCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23081-1-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F247TRGCR
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F247TRGCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23081-2-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F247TRGCR
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F247TRGCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23081-6-ND.
Send this link via E-Mail
Help With This Screen