IC 8051 PREC ADC/DAC 64-TQFP - MSC1213Y4PAGT
| Digi-Key Part Number | 296-17431-1-ND |
1 25 100 |
29.85000 27.86000 25.87000 |
Extended Price
29.85 696.50 2587.00 |
| Manufacturer Part Number | MSC1213Y4PAGT | |||
| Description | IC 8051 PREC ADC/DAC 64-TQFP | |||
| Quantity Available | 136 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSC1213Y4PAGT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 64-TQFP |
| Type | ADC & DAC: MCU Based |
| Supply Voltage | 2.7 V ~ 5.25 V |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -40°C ~ 125°C |
| Sampling Rate (Per Second) | 1k |
| Data Interface | Serial/Parallel |
| Voltage Supply Source | Analog and Digital |
| Resolution (Bits) | 24, 16 b |
| Drawing Number | 296; 4040282; PAG; 64 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSC1213Y4PAGT MSC1213Y4PAGT 296 17431 1 ND 296174311ND 296-17431-1 |
MSC1213Y4PAGT Specification Sheet
IC 8051 PREC ADC/DAC 64-TQFP - MSC1213Y4PAGT (296-17431-1-ND)
Related parts :IC 8051 PREC ADC/DAC 64-TQFP - MSC1213Y4PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1213Y4PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17431-1-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1213Y4PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1213Y4PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17431-6-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1213Y4PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1213Y4PAGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17431-2-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1213Y2PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1213Y2PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17429-1-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1213Y3PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1213Y3PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17430-1-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1213Y5PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1213Y5PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17432-1-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1214Y2PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1214Y2PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17433-1-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1214Y3PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1214Y3PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17434-1-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1214Y4PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1214Y4PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17435-1-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1214Y5PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1214Y5PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17436-1-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1213Y2PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1213Y2PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17429-6-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1213Y3PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1213Y3PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17430-6-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1213Y5PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1213Y5PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17432-6-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1214Y2PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1214Y2PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17433-6-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1214Y3PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1214Y3PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17434-6-ND.
Send this link via E-Mail
Help With This Screen
