IC MCU 16BIT 16K FLASH 64-LQFP - MSP430F415IPM - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-16766-ND |
1 25 100 250 500 1000 5000 |
6.80000 5.44000 4.59000 4.42000 4.31800 4.25000 4.14800 |
Extended Price
6.80 136.00 459.00 1105.00 2159.00 4250.00 20740.00 |
| Manufacturer Part Number | MSP430F415IPM | |||
| Description | IC MCU 16BIT 16K FLASH 64-LQFP | |||
| Quantity Available | 541 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSP430F415IPM |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16K x 8 + 256B |
| RAM Size | 512 x 8 |
| Number of I /O | 48 |
| Package / Case | 64-LQFP |
| Speed | 8MHz |
| Controller Series | MSP430 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | RISC |
| Data Converters | Slope A/D |
| Core Size | 16-Bit |
| Interface | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSP430F415IPM MSP430F415IPM 296 16766 ND 29616766ND 296-16766 |
MSP430F415IPM Specification Sheet
IC MCU 16BIT 16K FLASH 64-LQFP - MSP430F415IPM (296-16766-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC MCU 16BIT 16K FLASH 64-LQFP - MSP430F415IPM
Order 'ic mcu 16bit 16k flash 64-lqfp - MSP430F415IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16766-ND.
IC MCU 16BIT 16K FLASH 64-LQFP - MSP430FW425IPMR
Order 'ic mcu 16bit 16k flash 64-lqfp - MSP430FW425IPMR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15858-1-ND.
IC MCU 16BIT 16K FLASH 64-LQFP - MSP430FW425IPMR
Order 'ic mcu 16bit 16k flash 64-lqfp - MSP430FW425IPMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15858-2-ND.
IC MCU 16BIT 16K FLASH 64-LQFP - MSP430F155IPM
Order 'ic mcu 16bit 16k flash 64-lqfp - MSP430F155IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16837-ND.
IC MCU 16BIT 16K FLASH 64-LQFP - MSP430F425IPM
Order 'ic mcu 16bit 16k flash 64-lqfp - MSP430F425IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17109-ND.
IC MCU 16BIT 16K FLASH 64-LQFP - MSP430F155IPMR
Order 'ic mcu 16bit 16k flash 64-lqfp - MSP430F155IPMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F155IPMR-ND.
IC MCU 16BIT 16K FLASH 64-LQFP - MSP430F415IPMR
Order 'ic mcu 16bit 16k flash 64-lqfp - MSP430F415IPMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F415IPMR-ND.
IC MCU 16BIT 16K FLASH 64-LQFP - MSP430F425IPMR
Order 'ic mcu 16bit 16k flash 64-lqfp - MSP430F425IPMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F425IPMR-ND.
IC MCU 16BIT 16K FLASH 64-LQFP - MSP430FW425IPM
Order 'ic mcu 16bit 16k flash 64-lqfp - MSP430FW425IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430FW425IPM-ND.
IC MCU 16BIT 16K FLASH 64-LQFP - MSP430F425AIPM
Order 'ic mcu 16bit 16k flash 64-lqfp - MSP430F425AIPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F425AIPM-ND.
IC MCU 16BIT 16K FLASH 64-LQFP - MSP430F425AIPMR
Order 'ic mcu 16bit 16k flash 64-lqfp - MSP430F425AIPMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F425AIPMR-ND.
IC MCU 16BIT 4K FLASH 64-LQFP - MSP430F412IPM
Order 'ic mcu 16bit 4k flash 64-lqfp - MSP430F412IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12084-ND.
IC MCU 16BIT 8K FLASH 64-LQFP - MSP430F413IPM
Order 'ic mcu 16bit 8k flash 64-lqfp - MSP430F413IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12085-ND.
IC MCU 16BIT 16K FLASH 100-LQFP - MSP430F435IPZ
Order 'ic mcu 16bit 16k flash 100-lqfp - MSP430F435IPZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12635-ND.
IC MCU 16BIT 16K FLASH 80-LQFP - MSP430F435IPN
Order 'ic mcu 16bit 16k flash 80-lqfp - MSP430F435IPN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13721-ND.
Send this link via E-Mail
Help With This Screen