IC 8051 CPU PREC ADC/DAC 64-TQFP - MSC1212Y3PAGT
| Digi-Key Part Number | 296-14764-1-ND |
1 25 100 |
26.33000 24.57000 22.81500 |
Extended Price
26.33 614.25 2281.50 |
| Manufacturer Part Number | MSC1212Y3PAGT | |||
| Description | IC 8051 CPU PREC ADC/DAC 64-TQFP | |||
| Quantity Available | 162 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MSC1212Y3PAGT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8K x 8 |
| RAM Size | 1.25K x 8 |
| Number of I /O | 34 |
| Package / Case | 64-TQFP |
| Speed | 30MHz |
| Controller Series | MSC12xx |
| Oscillator Type | External |
| Packaging | Cut Tape (CT) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | A/D 8x24b; D/A 4x16b |
| Core Size | 8-Bit |
| Interface | I²C, SPI, USART |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MSC1212Y3PAGT MSC1212Y3PAGT 296 14764 1 ND 296147641ND 296-14764-1 |
MSC1212Y3PAGT Specification Sheet
IC 8051 CPU PREC ADC/DAC 64-TQFP - MSC1212Y3PAGT (296-14764-1-ND)
Related parts:IC 8051 CPU PREC ADC/DAC 64-TQFP - MSC1212Y3PAGT
Order 'ic 8051 cpu prec adc/dac 64-tqfp - MSC1212Y3PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14764-1-ND.
IC 8051 CPU PREC ADC/DAC 64-TQFP - MSC1212Y3PAGT
Order 'ic 8051 cpu prec adc/dac 64-tqfp - MSC1212Y3PAGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14764-2-ND.
IC 8051 CPU PREC ADC/DAC 64-TQFP - MSC1211Y2PAGT
Order 'ic 8051 cpu prec adc/dac 64-tqfp - MSC1211Y2PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14759-1-ND.
IC 8051 CPU PREC ADC/DAC 64-TQFP - MSC1211Y2PAGT
Order 'ic 8051 cpu prec adc/dac 64-tqfp - MSC1211Y2PAGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14759-2-ND.
IC 8051 CPU PREC ADC/DAC 64-TQFP - MSC1211Y3PAGT
Order 'ic 8051 cpu prec adc/dac 64-tqfp - MSC1211Y3PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14760-1-ND.
IC 8051 CPU PREC ADC/DAC 64-TQFP - MSC1211Y3PAGT
Order 'ic 8051 cpu prec adc/dac 64-tqfp - MSC1211Y3PAGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14760-2-ND.
IC 8051 CPU PREC ADC/DAC 64-TQFP - MSC1211Y4PAGT
Order 'ic 8051 cpu prec adc/dac 64-tqfp - MSC1211Y4PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14761-1-ND.
IC 8051 CPU PREC ADC/DAC 64-TQFP - MSC1211Y4PAGT
Order 'ic 8051 cpu prec adc/dac 64-tqfp - MSC1211Y4PAGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14761-2-ND.
IC 8051 CPU PREC ADC/DAC 64-TQFP - MSC1211Y5PAGT
Order 'ic 8051 cpu prec adc/dac 64-tqfp - MSC1211Y5PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14762-1-ND.
IC 8051 CPU PREC ADC/DAC 64-TQFP - MSC1211Y5PAGT
Order 'ic 8051 cpu prec adc/dac 64-tqfp - MSC1211Y5PAGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14762-2-ND.
IC 8051 CPU PREC ADC/DAC 64-TQFP - MSC1212Y2PAGT
Order 'ic 8051 cpu prec adc/dac 64-tqfp - MSC1212Y2PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14763-1-ND.
IC 8051 CPU PREC ADC/DAC 64-TQFP - MSC1212Y2PAGT
Order 'ic 8051 cpu prec adc/dac 64-tqfp - MSC1212Y2PAGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14763-2-ND.
IC 8051 CPU PREC ADC/DAC 64-TQFP - MSC1212Y4PAGT
Order 'ic 8051 cpu prec adc/dac 64-tqfp - MSC1212Y4PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14765-1-ND.
IC 8051 CPU PREC ADC/DAC 64-TQFP - MSC1212Y4PAGT
Order 'ic 8051 cpu prec adc/dac 64-tqfp - MSC1212Y4PAGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14765-2-ND.
IC 8051 CPU PREC ADC/DAC 64-TQFP - MSC1212Y5PAGT
Order 'ic 8051 cpu prec adc/dac 64-tqfp - MSC1212Y5PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14766-1-ND.
Send this link via E-Mail
Help With This Screen