IC MCU 16BIT 4KB FLASH 28-TSSOP - MSP430F1222IPW - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-13781-5-ND |
1 25 100 250 500 1000 5000 |
5.40000 4.32000 3.36000 3.19200 3.12000 3.06000 3.00000 |
Extended Price
5.40 108.00 336.00 798.00 1560.00 3060.00 15000.00 |
| Manufacturer Part Number | MSP430F1222IPW | |||
| Description | IC MCU 16BIT 4KB FLASH 28-TSSOP | |||
| Quantity Available | 6001 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSP430F1222IPW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 4K x 8 + 256B |
| RAM Size | 256 x 8 |
| Number of I /O | 22 |
| Package / Case | 28-TSSOP |
| Speed | 8MHz |
| Controller Series | MSP430 |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | RISC |
| Data Converters | A/D 8x10b |
| Core Size | 16-Bit |
| Interface | SPI, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSP430F1222IPW MSP430F1222IPW 296 13781 5 ND 296137815ND 296-13781-5 |
MSP430F1222IPW Specification Sheet
IC MCU 16BIT 4KB FLASH 28-TSSOP - MSP430F1222IPW (296-13781-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU 16BIT 4KB FLASH 28-TSSOP - MSP430F1222IPW
Order 'ic mcu 16bit 4kb flash 28-tssop - MSP430F1222IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13781-5-ND.
IC MCU 16BIT 4KB FLASH 28-TSSOP - MSP430F122IPW
Order 'ic mcu 16bit 4kb flash 28-tssop - MSP430F122IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12082-5-ND.
IC MCU 16BIT 4KB FLASH 28-TSSOP - MSP430F1222IPWR
Order 'ic mcu 16bit 4kb flash 28-tssop - MSP430F1222IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F1222IPWR-ND.
IC MCU 16BIT 4KB FLASH 28-TSSOP - MSP430F122IPWR
Order 'ic mcu 16bit 4kb flash 28-tssop - MSP430F122IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F122IPWR-ND.
IC MCU 16BIT 8KB FLASH 28-TSSOP - MSP430F123IPW
Order 'ic mcu 16bit 8kb flash 28-tssop - MSP430F123IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12083-5-ND.
IC MCU 16BIT 4KB FLASH 28-SOIC - MSP430F122IDW
Order 'ic mcu 16bit 4kb flash 28-soic - MSP430F122IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12618-ND.
IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1121AIPW
Order 'ic mcu 16bit 4kb flash 20-tssop - MSP430F1121AIPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13458-5-ND.
IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1122IPW
Order 'ic mcu 16bit 4kb flash 20-tssop - MSP430F1122IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13777-5-ND.
IC MCU 16BIT 4KB FLASH 28-SOIC - MSP430F1222IDW
Order 'ic mcu 16bit 4kb flash 28-soic - MSP430F1222IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13780-5-ND.
IC MCU 16BIT 8KB FLASH 28-TSSOP - MSP430F1232IPW
Order 'ic mcu 16bit 8kb flash 28-tssop - MSP430F1232IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13783-5-ND.
IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1121IPW
Order 'ic mcu 16bit 4kb flash 20-tssop - MSP430F1121IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6508-5-ND.
IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F112IPW
Order 'ic mcu 16bit 4kb flash 20-tssop - MSP430F112IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9610-5-ND.
IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1121AIPWR
Order 'ic mcu 16bit 4kb flash 20-tssop - MSP430F1121AIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F1121AIPWR-ND.
IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1121IPWR
Order 'ic mcu 16bit 4kb flash 20-tssop - MSP430F1121IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F1121IPWR-ND.
IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1122IPWR
Order 'ic mcu 16bit 4kb flash 20-tssop - MSP430F1122IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F1122IPWR-ND.
Send this link via E-Mail
Help With This Screen