IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1122IPW - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-13777-5-ND |
|
|
Extended Price
|
| Manufacturer Part Number | MSP430F1122IPW | |||
| Description | IC MCU 16BIT 4KB FLASH 20-TSSOP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSP430F1122IPW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 4KB (4K x 8 + 256B) |
| RAM Size | 256 x 8 |
| Number of I /O | 14 |
| Package / Case | 20-TSSOP |
| Speed | 8MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | RISC |
| Data Converters | A/D 8x10b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSP430F1122IPW MSP430F1122IPW 296 13777 5 ND 296137775ND 296-13777-5 |
MSP430F1122IPW Specification Sheet
IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1122IPW (296-13777-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1122IPW
Order 'ic mcu 16bit 4kb flash 20-tssop - MSP430F1122IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13777-5-ND.
IC MCU 16BIT 8KB FLASH 28-TSSOP - MSP430F1232IPW
Order 'ic mcu 16bit 8kb flash 28-tssop - MSP430F1232IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13783-5-ND.
IC MCU 16BIT 60KB FLASH 64-TQFP - MSP430F149IPAG
Order 'ic mcu 16bit 60kb flash 64-tqfp - MSP430F149IPAG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13102-ND.
IC MCU 16BIT 32KB FLASH 64-LQFP - MSP430F147IPM
Order 'ic mcu 16bit 32kb flash 64-lqfp - MSP430F147IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9613-ND.
IC MCU 16BIT 60KB FLASH 64-LQFP - MSP430F149IPM
Order 'ic mcu 16bit 60kb flash 64-lqfp - MSP430F149IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9615-ND.
IC MCU AVR 2K FLASH 20DIP - ATTINY2313-20PU
Order 'ic mcu avr 2k flash 20dip - ATTINY2313-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY2313-20PU-ND.
IC MCU 8MHZ 32K FLASH 44-QFP - MC68HC908GP32CFB
Order 'ic mcu 8mhz 32k flash 44-qfp - MC68HC908GP32CFB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908GP32CFB-ND.
IC RTC SERIAL ALARM IND 20-TSSOP - DS1305EN+
Order 'ic rtc serial alarm ind 20-tssop - DS1305EN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1305EN+-ND.
IC ADC 16BIT LC2MOS 20-SOIC - AD7701ARZ
Order 'ic adc 16bit lc2mos 20-soic - AD7701ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7701ARZ-ND.
IC 12 BIT DAC 8 CH S/O 20-TSSOP - TLV5630IPW
Order 'ic 12 bit dac 8 ch s/o 20-tssop - TLV5630IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3066-5-ND.
IC PROM SRL FOR 4M GATE 20-TSSOP - XCF04SVOG20C
Order 'ic prom srl for 4m gate 20-tssop - XCF04SVOG20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1288-5-ND.
IC XA MCU 16BIT 32K OTP 80-LQFP - PXAS30KBBE,557
Order 'ic xa mcu 16bit 32k otp 80-lqfp - PXAS30KBBE,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1303-ND.
IC MCU AVR FLASH 128K 64TQFP - AT90CAN128-16AI
Order 'ic mcu avr flash 128k 64tqfp - AT90CAN128-16AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN128-16AI-ND.
IC MCU 32K FLASH 8MHZ 80-QFP - MC68HC912B32CFU8
Order 'ic mcu 32k flash 8mhz 80-qfp - MC68HC912B32CFU8' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC912B32CFU8-ND.
IC MCU 128K FLASH 25MHZ 112-LQFP - MC9S12DG128CPVE
Order 'ic mcu 128k flash 25mhz 112-lqfp - MC9S12DG128CPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DG128CPVE-ND.
Send this link via E-Mail
Help With This Screen
