Keywords:





IC MCU 16BIT 60KB FLASH 64-TQFP - MSP430F149IPAG

Digi-Key Part Number 296-13102-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
8.75000
7.87520
6.98250
6.69376
6.56250
6.48375
6.30000
Extended Price
8.75
196.88
698.25
1673.44
3281.25
6483.75
31500.00
Manufacturer Part NumberMSP430F149IPAG
DescriptionIC MCU 16BIT 60KB FLASH 64-TQFP
Quantity Available 455
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMSP430F149IPAG
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Program Memory Size60KB (60K x 8 + 256B)
RAM Size2K x 8
Number of I /O48
Package / Case64-TQFP
Speed8MHz
Mfr Reel Tape Material*
Controller Series*
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorRISC
Data ConvertersA/D 8x12b
Core Size16-Bit
Operating Temperature-40°C ~ 85°C
ConnectivitySPI, UART/USART
PeripheralsPOR, PWM, WDT
Voltage - Supply (Vcc/Vdd)1.8 V ~ 3.6 V
Drawing Number*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MSP430F149IPAG
MSP430F149IPAG
296 13102 ND
29613102ND
296-13102

MSP430F149IPAG Specification Sheet

Image of IC MCU 16BIT 60KB FLASH 64-TQFP - MSP430F149IPAG

IC MCU 16BIT 60KB FLASH 64-TQFP - MSP430F149IPAG (296-13102-ND)

Related parts :
IC MCU 16BIT 60KB FLASH 64-TQFP - MSP430F149IPAG
 Order 'ic mcu 16bit 60kb flash 64-tqfp - MSP430F149IPAG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13102-ND.
IC MCU 16BIT 60KB FLASH 64-LQFP - MSP430F149IPM
 Order 'ic mcu 16bit 60kb flash 64-lqfp - MSP430F149IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9615-ND.
IC MCU 16BIT 32KB FLASH 64-LQFP - MSP430F147IPM
 Order 'ic mcu 16bit 32kb flash 64-lqfp - MSP430F147IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9613-ND.
IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1122IPW
 Order 'ic mcu 16bit 4kb flash 20-tssop - MSP430F1122IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13777-5-ND.
IC MCU 16BIT 8KB FLASH 28-TSSOP - MSP430F1232IPW
 Order 'ic mcu 16bit 8kb flash 28-tssop - MSP430F1232IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13783-5-ND.
IC MCU AVR 2K FLASH 20DIP - ATTINY2313-20PU
 Order 'ic mcu avr 2k flash 20dip - ATTINY2313-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY2313-20PU-ND.
IC MCU 8MHZ 32K FLASH 44-QFP - MC68HC908GP32CFB
 Order 'ic mcu 8mhz 32k flash 44-qfp - MC68HC908GP32CFB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908GP32CFB-ND.
IC AVR MCU 128K 16MHZ 64-TQFP - ATMEGA128-16AI
 Order 'ic avr mcu 128k 16mhz 64-tqfp - ATMEGA128-16AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128-16AI-ND.
IC MCU FLASH 8K 20MHZ 44-TQFP - PIC16F877A-I/PT
 Order 'ic mcu flash 8k 20mhz 44-tqfp - PIC16F877A-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F877A-I/PT-ND.
IC ADC 16BIT 130MSPS 64-QFN - LTC2208CUP#PBF
 Order 'ic adc 16bit 130msps 64-qfn - LTC2208CUP#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2208CUP#PBF-ND.
IC LCD CTRLR 32K B/W STN 64-TQFP - S1D13700F01A100
 Order 'ic lcd ctrlr 32k b/w stn 64-tqfp - S1D13700F01A100' online from Digi-Key. Manufactured by Epson Electronics America Inc-Semiconductor Div. Digi-Key part number S1D13700F01A100-ND.
IC SERIALIZER VID DGTL 64-TQFP - LMH0030VS/NOPB
 Order 'ic serializer vid dgtl 64-tqfp - LMH0030VS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH0030VS-ND.
IC XA MCU 16BIT 32K OTP 80-LQFP - PXAS30KBBE,557
 Order 'ic xa mcu 16bit 32k otp 80-lqfp - PXAS30KBBE,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1303-ND.
IC MCU AVR FLASH 128K 64TQFP - AT90CAN128-16AI
 Order 'ic mcu avr flash 128k 64tqfp - AT90CAN128-16AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN128-16AI-ND.
IC AVR MCU 128K 8MHZ 3V 64-QFN - ATMEGA128L-8MU
 Order 'ic avr mcu 128k 8mhz 3v 64-qfn - ATMEGA128L-8MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128L-8MU-ND.

Send this link via E-Mail
Help With This Screen

IC MCU 16BIT 60KB FLASH 64-TQFP - MSP430F149IPAG
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: BEAD CORE 4.5X3.2X1.8 SMD T/R - EXC-CL4532U1 Next: SENSOR TEMP COMP 4"H2O - SCXL004DN
IC MCU 16BIT 60KB FLASH 64-TQFP - MSP430F149IPAG