IC ENCORE XP MCU FLSH 12K 20QFN - Z8F1233QH020SG
| Digi-Key Part Number | 269-4656-ND |
1 25 100 |
2.40000 1.80000 1.33000 |
Extended Price
2.40 45.00 133.00 |
| Manufacturer Part Number | Z8F1233QH020SG | |||
| Description | IC ENCORE XP MCU FLSH 12K 20QFN | |||
| Quantity Available | 475 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z8F1233QH020SG |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 12K x 8 |
| RAM Size | 256 x 8 |
| Number of I /O | 17 |
| Package / Case | 20-QFN |
| Speed | 20MHz |
| Controller Series | Z8 Encore!® |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | Z8 |
| Data Converters | - |
| Core Size | 8-Bit |
| Interface | - |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z8F1233QH020SG Z8F1233QH020SG 269 4656 ND 2694656ND 269-4656 |
Z8F1233QH020SG Specification Sheet
IC ENCORE XP MCU FLSH 12K 20QFN - Z8F1233QH020SG (269-4656-ND)
Related parts :IC ENCORE XP MCU FLSH 12K 20QFN - Z8F1233QH020SG
Order 'ic encore xp mcu flsh 12k 20qfn - Z8F1233QH020SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4656-ND.
IC ENCORE XP MCU FLSH 12K 20QFN - Z8F1232QH020SG
Order 'ic encore xp mcu flsh 12k 20qfn - Z8F1232QH020SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4648-ND.
IC ENCORE XP MCU FLSH 12K 20SSOP - Z8F1232HH020SG
Order 'ic encore xp mcu flsh 12k 20ssop - Z8F1232HH020SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4644-5-ND.
IC ENCORE XP MCU FLSH 12K 28SSOP - Z8F1232HJ020SG
Order 'ic encore xp mcu flsh 12k 28ssop - Z8F1232HJ020SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4645-5-ND.
IC ENCORE XP MCU FLSH 12K 20DIP - Z8F1232PH020SG
Order 'ic encore xp mcu flsh 12k 20dip - Z8F1232PH020SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4646-5-ND.
IC ENCORE XP MCU FLSH 12K 28DIP - Z8F1232PJ020SG
Order 'ic encore xp mcu flsh 12k 28dip - Z8F1232PJ020SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4647-5-ND.
IC ENCORE XP MCU FLSH 12K 28QFN - Z8F1232QJ020SG
Order 'ic encore xp mcu flsh 12k 28qfn - Z8F1232QJ020SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4649-ND.
IC ENCORE XP MCU FLSH 12K 20SOIC - Z8F1232SH020SG
Order 'ic encore xp mcu flsh 12k 20soic - Z8F1232SH020SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4650-5-ND.
IC ENCORE XP MCU FLSH 12K 28SOIC - Z8F1232SJ020SG
Order 'ic encore xp mcu flsh 12k 28soic - Z8F1232SJ020SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4651-5-ND.
IC ENCORE XP MCU FLSH 12K 20SSOP - Z8F1233HH020SG
Order 'ic encore xp mcu flsh 12k 20ssop - Z8F1233HH020SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4652-5-ND.
IC ENCORE XP MCU FLSH 12K 28SSOP - Z8F1233HJ020SG
Order 'ic encore xp mcu flsh 12k 28ssop - Z8F1233HJ020SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4653-5-ND.
IC ENCORE XP MCU FLSH 12K 20DIP - Z8F1233PH020SG
Order 'ic encore xp mcu flsh 12k 20dip - Z8F1233PH020SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4654-5-ND.
IC ENCORE XP MCU FLSH 12K 28DIP - Z8F1233PJ020SG
Order 'ic encore xp mcu flsh 12k 28dip - Z8F1233PJ020SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4655-5-ND.
IC ENCORE XP MCU FLSH 12K 28QFN - Z8F1233QJ020SG
Order 'ic encore xp mcu flsh 12k 28qfn - Z8F1233QJ020SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4657-ND.
IC ENCORE XP MCU FLSH 12K 20SOIC - Z8F1233SH020SG
Order 'ic encore xp mcu flsh 12k 20soic - Z8F1233SH020SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4658-5-ND.
Send this link via E-Mail
Help With This Screen