IC ENCORE XP MCU FLASH 2K 28SOIC - Z8F0231SJ020SG - Integrated Circuits (ICs)
| Digi-Key Part Number | 269-4611-5-ND |
1 25 100 |
1.86000 1.39520 1.03000 |
Extended Price
1.86 34.88 103.00 |
| Manufacturer Part Number | Z8F0231SJ020SG | |||
| Description | IC ENCORE XP MCU FLASH 2K 28SOIC | |||
| Quantity Available | 486 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z8F0231SJ020SG |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 2KB (2K x 8) |
| RAM Size | 256 x 8 |
| Number of I /O | 25 |
| Package / Case | 28-SOIC |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | Z8 |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | - |
| Peripherals | Brown-out Detect/Reset, LED, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z8F0231SJ020SG Z8F0231SJ020SG 269 4611 5 ND 26946115ND 269-4611-5 |
Z8F0231SJ020SG Specification Sheet
IC ENCORE XP MCU FLASH 2K 28SOIC - Z8F0231SJ020SG (269-4611-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ENCORE XP MCU FLASH 2K 28SOIC - Z8F0231SJ020SG
Order 'ic encore xp mcu flash 2k 28soic - Z8F0231SJ020SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4611-5-ND.
IC ENCORE XP MCU FLASH 2K 28SOIC - Z8F021ASJ020EC
Order 'ic encore xp mcu flash 2k 28soic - Z8F021ASJ020EC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3342-ND.
IC ENCORE XP MCU FLASH 2K 28SOIC - Z8F021ASJ020SC
Order 'ic encore xp mcu flash 2k 28soic - Z8F021ASJ020SC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3343-ND.
IC ENCORE XP MCU FLASH 2K 28SOIC - Z8F022ASJ020EC
Order 'ic encore xp mcu flash 2k 28soic - Z8F022ASJ020EC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3354-ND.
IC ENCORE XP MCU FLASH 2K 28SOIC - Z8F022ASJ020SC
Order 'ic encore xp mcu flash 2k 28soic - Z8F022ASJ020SC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3355-ND.
IC ENCORE XP MCU FLASH 2K 28SOIC - Z8F021ASJ020EG
Order 'ic encore xp mcu flash 2k 28soic - Z8F021ASJ020EG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4070-ND.
IC ENCORE XP MCU FLASH 2K 28SOIC - Z8F021ASJ020SG
Order 'ic encore xp mcu flash 2k 28soic - Z8F021ASJ020SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4071-ND.
IC ENCORE XP MCU FLASH 2K 28SOIC - Z8F022ASJ020EG
Order 'ic encore xp mcu flash 2k 28soic - Z8F022ASJ020EG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4098-ND.
IC ENCORE XP MCU FLASH 2K 28SOIC - Z8F022ASJ020SG
Order 'ic encore xp mcu flash 2k 28soic - Z8F022ASJ020SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4099-ND.
IC ENCORE XP MCU FLASH 2K 28SOIC - Z8F0230SJ020SG
Order 'ic encore xp mcu flash 2k 28soic - Z8F0230SJ020SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4603-5-ND.
IC ENCORE XP MCU FLASH 2K 28SOIC - Z8F021ASJ020EC00TR
Order 'ic encore xp mcu flash 2k 28soic - Z8F021ASJ020EC00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8F021ASJ020EC00T-ND.
IC ENCORE XP MCU FLASH 2K 28SOIC - Z8F021ASJ020SC00TR
Order 'ic encore xp mcu flash 2k 28soic - Z8F021ASJ020SC00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8F021ASJ020SC00T-ND.
IC ENCORE XP MCU FLASH 2K 28SOIC - Z8F022ASJ020EC00TR
Order 'ic encore xp mcu flash 2k 28soic - Z8F022ASJ020EC00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8F022ASJ020EC00T-ND.
IC ENCORE XP MCU FLASH 2K 28SOIC - Z8F022ASJ020SC00TR
Order 'ic encore xp mcu flash 2k 28soic - Z8F022ASJ020SC00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8F022ASJ020SC00T-ND.
IC ENCORE XP MCU FLASH 2K 28SOIC - Z8F0230SJ020EG
Order 'ic encore xp mcu flash 2k 28soic - Z8F0230SJ020EG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8F0230SJ020EG-ND.
Send this link via E-Mail
Help With This Screen
