CAP ELECT 1000UF 6.3V FC SMD - EEE-FC0J102AP - Capacitors
1000µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V EEE-FC0J102AP
| Digi-Key Part Number | PCE4335DKR-ND |
5 10 25 100 |
.73600 .60600 .56240 .51900 |
Extended Price
3.68 6.06 14.06 51.90 |
| Manufacturer Part Number | EEE-FC0J102AP | |||
| Description | CAP ELECT 1000UF 6.3V FC SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-FC0J102AP |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.394" Dia x 0.402" H (10.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Digi-Reel® |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE FC0J102AP EEEFC0J102AP PCE4335DKR ND PCE4335DKRND PCE4335DKR |
EEE-FC0J102AP Specification Sheet
CAP ELECT 1000UF 6.3V FC SMD - EEE-FC0J102AP (PCE4335DKR-ND) - Capacitors
Related parts 1000µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V EEE-FC0J102APCAP ELECT 1000UF 6.3V FC SMD - EEE-FC0J102AP
Order 'cap elect 1000uf 6.3v fc smd - EEE-FC0J102AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4335CT-ND.
CAP ELECT 1000UF 6.3V FC SMD - EEE-FC0J102AP
Order 'cap elect 1000uf 6.3v fc smd - EEE-FC0J102AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4335DKR-ND.
CAP ELECT 1000UF 6.3V FC SMD - EEE-FC0J102AP
Order 'cap elect 1000uf 6.3v fc smd - EEE-FC0J102AP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4335TR-ND.
CAP ELECT 1000UF 6.3V HC SMD - EEE-HC0J102P
Order 'cap elect 1000uf 6.3v hc smd - EEE-HC0J102P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3744CT-ND.
CAP ELECT 1000UF 6.3V HC SMD - EEE-HC0J102P
Order 'cap elect 1000uf 6.3v hc smd - EEE-HC0J102P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3744TR-ND.
CAP ELECT 1000UF 6.3V FK SMD - EEE-FK0J102P
Order 'cap elect 1000uf 6.3v fk smd - EEE-FK0J102P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3763CT-ND.
CAP ELECT 1000UF 6.3V FK SMD - EEE-FK0J102P
Order 'cap elect 1000uf 6.3v fk smd - EEE-FK0J102P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3763TR-ND.
CAP ELECT 1000UF 6.3V VS SMD - EEE-0JA102P
Order 'cap elect 1000uf 6.3v vs smd - EEE-0JA102P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3854CT-ND.
CAP ELECT 1000UF 6.3V VS SMD - EEE-0JA102P
Order 'cap elect 1000uf 6.3v vs smd - EEE-0JA102P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3854TR-ND.
CAP ELECT 1000UF 6.3V VS SMD - EEE-0JA102UP
Order 'cap elect 1000uf 6.3v vs smd - EEE-0JA102UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3855CT-ND.
CAP ELECT 1000UF 6.3V VS SMD - EEE-0JA102UP
Order 'cap elect 1000uf 6.3v vs smd - EEE-0JA102UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3855TR-ND.
CAP ELECT 1000UF 6.3V FK SMD - EEE-FK0J102GP
Order 'cap elect 1000uf 6.3v fk smd - EEE-FK0J102GP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4309CT-ND.
CAP ELECT 1000UF 6.3V FK SMD - EEE-FK0J102GP
Order 'cap elect 1000uf 6.3v fk smd - EEE-FK0J102GP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4309TR-ND.
CAP ELECT 22UF 6.3V FC SMD - EEE-FC0J220AR
Order 'cap elect 22uf 6.3v fc smd - EEE-FC0J220AR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4329CT-ND.
CAP ELECT 22UF 6.3V FC SMD - EEE-FC0J220AR
Order 'cap elect 22uf 6.3v fc smd - EEE-FC0J220AR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4329DKR-ND.
Options for 1000µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V EEE-FC0J102AP
Send this link via E-Mail
Help With This Screen
