CAP ELECT 330UF 6.3V FC SMD - EEE-FC0J331AP - Capacitors
| Digi-Key Part Number | PCE4334DKR-ND |
5 10 25 100 |
.62800 .51700 .47960 .44280 |
Extended Price
3.14 5.17 11.99 44.28 |
| Manufacturer Part Number | EEE-FC0J331AP | |||
| Description | CAP ELECT 330UF 6.3V FC SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-FC0J331AP |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.402" H (8.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Digi-Reel® |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE FC0J331AP EEEFC0J331AP PCE4334DKR ND PCE4334DKRND PCE4334DKR |
EEE-FC0J331AP Specification Sheet
CAP ELECT 330UF 6.3V FC SMD - EEE-FC0J331AP (PCE4334DKR-ND) - Capacitors
Related parts Capacitors :CAP ELECT 330UF 6.3V FC SMD - EEE-FC0J331AP
Order 'cap elect 330uf 6.3v fc smd - EEE-FC0J331AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4334CT-ND.
CAP ELECT 330UF 6.3V FC SMD - EEE-FC0J331AP
Order 'cap elect 330uf 6.3v fc smd - EEE-FC0J331AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4334DKR-ND.
CAP ELECT 330UF 6.3V FC SMD - EEE-FC0J331AP
Order 'cap elect 330uf 6.3v fc smd - EEE-FC0J331AP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4334TR-ND.
CAP ELECT 330UF 6.3V HC SMD - EEE-HC0J331P
Order 'cap elect 330uf 6.3v hc smd - EEE-HC0J331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3743CT-ND.
CAP ELECT 330UF 6.3V FK SMD - EEE-FK0J331P
Order 'cap elect 330uf 6.3v fk smd - EEE-FK0J331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3767CT-ND.
CAP ELECT 330UF 6.3V FK SMD - EEE-FK0J331XP
Order 'cap elect 330uf 6.3v fk smd - EEE-FK0J331XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3768CT-ND.
CAP ELECT 330UF 6.3V VS SMD - EEE-0JA331P
Order 'cap elect 330uf 6.3v vs smd - EEE-0JA331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3860CT-ND.
CAP ELECT 330UF 6.3V VS SMD - EEE-0JA331XP
Order 'cap elect 330uf 6.3v vs smd - EEE-0JA331XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3861CT-ND.
CAP ELECT 22UF 6.3V FC SMD - EEE-FC0J220AR
Order 'cap elect 22uf 6.3v fc smd - EEE-FC0J220AR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4329CT-ND.
CAP ELECT 22UF 6.3V FC SMD - EEE-FC0J220AR
Order 'cap elect 22uf 6.3v fc smd - EEE-FC0J220AR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4329DKR-ND.
CAP ELECT 47UF 6.3V FC SMD - EEE-FC0J470AR
Order 'cap elect 47uf 6.3v fc smd - EEE-FC0J470AR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4330CT-ND.
CAP ELECT 47UF 6.3V FC SMD - EEE-FC0J470AR
Order 'cap elect 47uf 6.3v fc smd - EEE-FC0J470AR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4330DKR-ND.
CAP ELECT 68UF 6.3V FC SMD - EEE-FC0J680AP
Order 'cap elect 68uf 6.3v fc smd - EEE-FC0J680AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4331CT-ND.
CAP ELECT 68UF 6.3V FC SMD - EEE-FC0J680AP
Order 'cap elect 68uf 6.3v fc smd - EEE-FC0J680AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4331DKR-ND.
CAP ELECT 100UF 6.3V FC SMD - EEE-FC0J101AP
Order 'cap elect 100uf 6.3v fc smd - EEE-FC0J101AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4332CT-ND.
Send this link via E-Mail
Help With This Screen
