CAP ELECT 220UF 6.3V FC SMD - EEE-FC0J221AP - Capacitors
| Digi-Key Part Number | PCE4333TR-ND |
1000 5000 10000 25000 |
.17100 .16000 .14800 .13900 |
Extended Price
171.00 800.00 1480.00 3475.00 |
| Manufacturer Part Number | EEE-FC0J221AP | |||
| Description | CAP ELECT 220UF 6.3V FC SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-FC0J221AP |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.244" H (8.00mm x 6.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE FC0J221AP EEEFC0J221AP PCE4333TR ND PCE4333TRND PCE4333TR |
EEE-FC0J221AP Specification Sheet
CAP ELECT 220UF 6.3V FC SMD - EEE-FC0J221AP (PCE4333TR-ND) - Capacitors
Related parts Capacitors :CAP ELECT 220UF 6.3V FC SMD - EEE-FC0J221AP
Order 'cap elect 220uf 6.3v fc smd - EEE-FC0J221AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4333CT-ND.
CAP ELECT 220UF 6.3V FC SMD - EEE-FC0J221AP
Order 'cap elect 220uf 6.3v fc smd - EEE-FC0J221AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4333DKR-ND.
CAP ELECT 220UF 6.3V FC SMD - EEE-FC0J221AP
Order 'cap elect 220uf 6.3v fc smd - EEE-FC0J221AP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4333TR-ND.
CAP ELECT 220UF 6.3V HC SMD - EEE-HC0J221XP
Order 'cap elect 220uf 6.3v hc smd - EEE-HC0J221XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3742CT-ND.
CAP ELECT 220UF 6.3V HC SMD - EEE-HC0J221XP
Order 'cap elect 220uf 6.3v hc smd - EEE-HC0J221XP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3742TR-ND.
CAP ELECT 220UF 6.3V FK SMD - EEE-FK0J221P
Order 'cap elect 220uf 6.3v fk smd - EEE-FK0J221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3766CT-ND.
CAP ELECT 220UF 6.3V FK SMD - EEE-FK0J221P
Order 'cap elect 220uf 6.3v fk smd - EEE-FK0J221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3766TR-ND.
CAP ELECT 220UF 6.3V VS SMD - EEE-0JA221WP
Order 'cap elect 220uf 6.3v vs smd - EEE-0JA221WP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3858CT-ND.
CAP ELECT 220UF 6.3V VS SMD - EEE-0JA221WP
Order 'cap elect 220uf 6.3v vs smd - EEE-0JA221WP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3858TR-ND.
CAP ELECT 22UF 6.3V FC SMD - EEE-FC0J220AR
Order 'cap elect 22uf 6.3v fc smd - EEE-FC0J220AR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4329CT-ND.
CAP ELECT 22UF 6.3V FC SMD - EEE-FC0J220AR
Order 'cap elect 22uf 6.3v fc smd - EEE-FC0J220AR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4329DKR-ND.
CAP ELECT 22UF 6.3V FC SMD - EEE-FC0J220AR
Order 'cap elect 22uf 6.3v fc smd - EEE-FC0J220AR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4329TR-ND.
CAP ELECT 47UF 6.3V FC SMD - EEE-FC0J470AR
Order 'cap elect 47uf 6.3v fc smd - EEE-FC0J470AR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4330CT-ND.
CAP ELECT 47UF 6.3V FC SMD - EEE-FC0J470AR
Order 'cap elect 47uf 6.3v fc smd - EEE-FC0J470AR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4330DKR-ND.
CAP ELECT 47UF 6.3V FC SMD - EEE-FC0J470AR
Order 'cap elect 47uf 6.3v fc smd - EEE-FC0J470AR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4330TR-ND.
Send this link via E-Mail
Help With This Screen
