Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812PSG1866
IC Z8 2K OTP 12MHZ 18-DIP - Z86E0812PSG1866
| Digi-Key Part Number | 269-3961-ND |
1 25 100 |
3.03000 2.27240 1.68000 |
Extended Price
3.03 56.81 168.00 |
| Manufacturer Part Number | Z86E0812PSG1866 | |||
| Description | IC Z8 2K OTP 12MHZ 18-DIP | |||
| Quantity Available | 3418 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z86E0812PSG1866 |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 2KB (2K x 8) |
| RAM Size | 125 x 8 |
| Number of I /O | 14 |
| Package / Case | 18-DIP |
| Speed | 12MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | Z8 |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 105°C |
| Connectivity | - |
| Peripherals | POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z86E0812PSG1866 Z86E0812PSG1866 269 3961 ND 2693961ND 269-3961 |
Z86E0812PSG1866 Specification Sheet
IC Z8 2K OTP 12MHZ 18-DIP - Z86E0812PSG1866 (269-3961-ND)
Related parts Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812PSG1866Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812PSG1866
Order 'ic z8 2k otp 12mhz 18-dip - Z86E0812PSG1866' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3961-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812PSC1866
Order 'ic z8 2k otp 12mhz 18-dip - Z86E0812PSC1866' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1025-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0412PSC1866
Order 'ic z8 1k otp 12mhz 18-dip - Z86E0412PSC1866' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1095-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0412PSG1866
Order 'ic z8 1k otp 12mhz 18-dip - Z86E0412PSG1866' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z86E0412PSG1866-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812PEC
Order 'ic z8 2k otp 12mhz xtemp 18-dip - Z86E0812PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1023-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812PSC1903
Order 'ic z8 2k otp 12mhz rc osc 18-dip - Z86E0812PSC1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1026-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812PEG
Order 'ic z8 2k otp 12mhz xtemp 18-dip - Z86E0812PEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3960-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812PSG1903
Order 'ic z8 2k otp 12mhz rc osc 18-dip - Z86E0812PSG1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3962-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812SSC1866
Order 'ic z8 2k otp 12mhz 18-soic - Z86E0812SSC1866' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1029-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812SSG1866
Order 'ic z8 2k otp 12mhz 18-soic - Z86E0812SSG1866' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z86E0812SSG1866-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812SEC
Order 'ic z8 2k otp 12mhz xtemp 18-soic - Z86E0812SEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1027-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0412PEC1903
Order 'ic z8 1k otp 12mhz rc osc 18-dip - Z86E0412PEC1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1094-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0412PSC1903
Order 'ic z8 1k otp 12mhz rc osc 18-dip - Z86E0412PSC1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1096-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812SEG
Order 'ic z8 2k otp 12mhz xtemp 18-soic - Z86E0812SEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3963-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0412PEG1903
Order 'ic z8 1k otp 12mhz rc osc 18-dip - Z86E0412PEG1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z86E0412PEG1903-ND.
Options for Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812PSG1866
Send this link via E-Mail
Help With This Screen
