IC ENCORE XP MCU FLASH 8K 8-QFN - Z8F081AQB020SG
| Digi-Key Part Number | 269-3800-ND |
1 25 100 |
2.94000 2.20520 1.64000 |
Extended Price
2.94 55.13 164.00 |
| Manufacturer Part Number | Z8F081AQB020SG | |||
| Description | IC ENCORE XP MCU FLASH 8K 8-QFN | |||
| Quantity Available | 609 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z8F081AQB020SG |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8K x 8 |
| RAM Size | 1K x 8 |
| Number of I /O | 6 |
| Package / Case | 8-QFN |
| Speed | 20MHz |
| Controller Series | Z8 Encore! XP® |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | Z8 |
| Data Converters | - |
| Core Size | 8-Bit |
| Interface | UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z8F081AQB020SG Z8F081AQB020SG 269 3800 ND 2693800ND 269-3800 |
Z8F081AQB020SG Specification Sheet
IC ENCORE XP MCU FLASH 8K 8-QFN - Z8F081AQB020SG (269-3800-ND)
Related parts :IC ENCORE XP MCU FLASH 8K 8-QFN - Z8F081AQB020SG
Order 'ic encore xp mcu flash 8k 8-qfn - Z8F081AQB020SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3800-ND.
IC ENCORE XP MCU FLASH 8K 8-QFN - Z8F081AQB020EG
Order 'ic encore xp mcu flash 8k 8-qfn - Z8F081AQB020EG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3799-ND.
IC ENCORE XP MCU FLASH 8K 8-QFN - Z8F082AQB020EG
Order 'ic encore xp mcu flash 8k 8-qfn - Z8F082AQB020EG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3808-ND.
IC ENCORE XP MCU FLASH 8K 8-QFN - Z8F082AQB020SG
Order 'ic encore xp mcu flash 8k 8-qfn - Z8F082AQB020SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3809-ND.
IC ENCORE XP MCU FLASH 8K 8-QFN - Z8F081AQB020EC
Order 'ic encore xp mcu flash 8k 8-qfn - Z8F081AQB020EC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8F081AQB020EC-ND.
IC ENCORE XP MCU FLASH 8K 8-QFN - Z8F081AQB020SC
Order 'ic encore xp mcu flash 8k 8-qfn - Z8F081AQB020SC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8F081AQB020SC-ND.
IC ENCORE XP MCU FLASH 8K 8-QFN - Z8F082AQB020EC
Order 'ic encore xp mcu flash 8k 8-qfn - Z8F082AQB020EC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8F082AQB020EC-ND.
IC ENCORE XP MCU FLASH 8K 8-QFN - Z8F082AQB020SC
Order 'ic encore xp mcu flash 8k 8-qfn - Z8F082AQB020SC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8F082AQB020SC-ND.
IC ENCORE XP MCU FLASH 1K 8-QFN - Z8F011AQB020EC
Order 'ic encore xp mcu flash 1k 8-qfn - Z8F011AQB020EC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3644-ND.
IC ENCORE XP MCU FLASH 1K 8-QFN - Z8F011AQB020SC
Order 'ic encore xp mcu flash 1k 8-qfn - Z8F011AQB020SC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3645-ND.
IC ENCORE XP MCU FLASH 1K 8-QFN - Z8F012AQB020EC
Order 'ic encore xp mcu flash 1k 8-qfn - Z8F012AQB020EC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3650-ND.
IC ENCORE XP MCU FLASH 1K 8-QFN - Z8F012AQB020SC
Order 'ic encore xp mcu flash 1k 8-qfn - Z8F012AQB020SC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3651-ND.
IC ENCORE XP MCU FLASH 2K 8-QFN - Z8F021AQB020EC
Order 'ic encore xp mcu flash 2k 8-qfn - Z8F021AQB020EC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3656-ND.
IC ENCORE XP MCU FLASH 2K 8-QFN - Z8F021AQB020SC
Order 'ic encore xp mcu flash 2k 8-qfn - Z8F021AQB020SC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3657-ND.
IC ENCORE XP MCU FLASH 2K 8-QFN - Z8F022AQB020EC
Order 'ic encore xp mcu flash 2k 8-qfn - Z8F022AQB020EC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3662-ND.
Send this link via E-Mail
Help With This Screen