IC Z8 GP MCU 8K OTP 48SSOP - ZGP323LEH4808C
| Digi-Key Part Number | 269-3578-ND |
1 25 100 |
3.00000 2.25000 1.66000 |
Extended Price
3.00 56.25 166.00 |
| Manufacturer Part Number | ZGP323LEH4808C | |||
| Description | IC Z8 GP MCU 8K OTP 48SSOP | |||
| Quantity Available | 450 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ZGP323LEH4808C |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8K x 8 |
| RAM Size | 237 x 8 |
| Number of I /O | 32 |
| Package / Case | 48-SSOP |
| Speed | 8MHz |
| Controller Series | Z8 GP |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | Z8 |
| Data Converters | - |
| Core Size | 8-Bit |
| Interface | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ZGP323LEH4808C ZGP323LEH4808C 269 3578 ND 2693578ND 269-3578 |
ZGP323LEH4808C Specification Sheet
IC Z8 GP MCU 8K OTP 48SSOP - ZGP323LEH4808C (269-3578-ND)
Related parts :IC Z8 GP MCU 8K OTP 48SSOP - ZGP323LEH4808C
Order 'ic z8 gp mcu 8k otp 48ssop - ZGP323LEH4808C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3578-ND.
IC Z8 GP MCU 8K OTP 48SSOP - ZGP323HEH4808C
Order 'ic z8 gp mcu 8k otp 48ssop - ZGP323HEH4808C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3511-ND.
IC Z8 GP MCU 8K OTP 48SSOP - ZGP323HSH4808C
Order 'ic z8 gp mcu 8k otp 48ssop - ZGP323HSH4808C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3543-ND.
IC Z8 GP MCU 8K OTP 48SSOP - ZGP323LSH4808C
Order 'ic z8 gp mcu 8k otp 48ssop - ZGP323LSH4808C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3610-ND.
IC Z8 GP MCU 8K OTP 48SSOP - ZGP323HAH4808G
Order 'ic z8 gp mcu 8k otp 48ssop - ZGP323HAH4808G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4317-ND.
IC Z8 GP MCU 8K OTP 48SSOP - ZGP323HEH4808G
Order 'ic z8 gp mcu 8k otp 48ssop - ZGP323HEH4808G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4349-ND.
IC Z8 GP MCU 8K OTP 48SSOP - ZGP323HSH4808G
Order 'ic z8 gp mcu 8k otp 48ssop - ZGP323HSH4808G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4381-ND.
IC Z8 GP MCU 8K OTP 48SSOP - ZGP323LAH4808G
Order 'ic z8 gp mcu 8k otp 48ssop - ZGP323LAH4808G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4413-ND.
IC Z8 GP MCU 8K OTP 48SSOP - ZGP323LEH4808G
Order 'ic z8 gp mcu 8k otp 48ssop - ZGP323LEH4808G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4444-ND.
IC Z8 GP MCU 8K OTP 48SSOP - ZGP323LSH4808G
Order 'ic z8 gp mcu 8k otp 48ssop - ZGP323LSH4808G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4476-ND.
IC Z8 GP MCU 8K OTP 48SSOP - ZGP323HAH4808C00TR
Order 'ic z8 gp mcu 8k otp 48ssop - ZGP323HAH4808C00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number ZGP323HAH4808C00T-ND.
IC Z8 GP MCU 8K OTP 48SSOP - ZGP323HAH4808C
Order 'ic z8 gp mcu 8k otp 48ssop - ZGP323HAH4808C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number ZGP323HAH4808C-ND.
IC Z8 GP MCU 8K OTP 48SSOP - ZGP323HEH4808C00TR
Order 'ic z8 gp mcu 8k otp 48ssop - ZGP323HEH4808C00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number ZGP323HEH4808C00T-ND.
IC Z8 GP MCU 8K OTP 48SSOP - ZGP323HSH4808C00TR
Order 'ic z8 gp mcu 8k otp 48ssop - ZGP323HSH4808C00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number ZGP323HSH4808C00T-ND.
IC Z8 GP MCU 8K OTP 48SSOP - ZGP323LAH4808C00TR
Order 'ic z8 gp mcu 8k otp 48ssop - ZGP323LAH4808C00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number ZGP323LAH4808C00T-ND.
Send this link via E-Mail
Help With This Screen