IC ENCORE MCU FLASH 1K 28SSOP - Z8F0113HJ005EC - Integrated Circuits (ICs)
| Digi-Key Part Number | 269-3432-ND |
1 25 100 |
2.70000 2.02520 1.50000 |
Extended Price
2.70 50.63 150.00 |
| Manufacturer Part Number | Z8F0113HJ005EC | |||
| Description | IC ENCORE MCU FLASH 1K 28SSOP | |||
| Quantity Available | 512 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | Z8F0113HJ005EC |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1K x 8 |
| RAM Size | 256 x 8 |
| Number of I /O | 24 |
| Package / Case | 28-SSOP |
| Speed | 5MHz |
| Controller Series | Z8 Encore! XP® |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | Z8 |
| Data Converters | - |
| Core Size | 8-Bit |
| Interface | UART/IrDA |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Z8F0113HJ005EC Z8F0113HJ005EC 269 3432 ND 2693432ND 269-3432 |
Z8F0113HJ005EC Specification Sheet
IC ENCORE MCU FLASH 1K 28SSOP - Z8F0113HJ005EC (269-3432-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ENCORE MCU FLASH 1K 28SSOP - Z8F0113HJ005EC
Order 'ic encore mcu flash 1k 28ssop - Z8F0113HJ005EC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3432-ND.
IC ENCORE MCU FLASH 1K 28SSOP - Z8F0113HJ005SC
Order 'ic encore mcu flash 1k 28ssop - Z8F0113HJ005SC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3433-ND.
IC ENCORE MCU FLASH 1K 28SSOP - Z8F0123HJ005EC
Order 'ic encore mcu flash 1k 28ssop - Z8F0123HJ005EC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3444-ND.
IC ENCORE MCU FLASH 1K 28SSOP - Z8F0123HJ005SC
Order 'ic encore mcu flash 1k 28ssop - Z8F0123HJ005SC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3445-ND.
IC ENCORE MCU FLASH 1K 28SSOP - Z8F0113HJ005EG
Order 'ic encore mcu flash 1k 28ssop - Z8F0113HJ005EG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3990-ND.
IC ENCORE MCU FLASH 1K 28SSOP - Z8F0113HJ005SG
Order 'ic encore mcu flash 1k 28ssop - Z8F0113HJ005SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3991-ND.
IC ENCORE MCU FLASH 1K 28SSOP - Z8F0123HJ005EG
Order 'ic encore mcu flash 1k 28ssop - Z8F0123HJ005EG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4018-ND.
IC ENCORE MCU FLASH 1K 28SSOP - Z8F0123HJ005SG
Order 'ic encore mcu flash 1k 28ssop - Z8F0123HJ005SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4019-ND.
IC ENCORE MCU FLASH 1K 20SSOP - Z8F0113HH005EC
Order 'ic encore mcu flash 1k 20ssop - Z8F0113HH005EC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3430-ND.
IC ENCORE MCU FLASH 1K 20SSOP - Z8F0113HH005SC
Order 'ic encore mcu flash 1k 20ssop - Z8F0113HH005SC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3431-ND.
IC ENCORE MCU FLASH 1K 20DIP - Z8F0113PH005EC
Order 'ic encore mcu flash 1k 20dip - Z8F0113PH005EC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3434-ND.
IC ENCORE MCU FLASH 1K 20DIP - Z8F0113PH005SC
Order 'ic encore mcu flash 1k 20dip - Z8F0113PH005SC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3435-ND.
IC ENCORE MCU FLASH 1K 28DIP - Z8F0113PJ005EC
Order 'ic encore mcu flash 1k 28dip - Z8F0113PJ005EC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3436-ND.
IC ENCORE MCU FLASH 1K 28DIP - Z8F0113PJ005SC
Order 'ic encore mcu flash 1k 28dip - Z8F0113PJ005SC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3437-ND.
IC ENCORE MCU FLASH 1K 20SOIC - Z8F0113SH005EC
Order 'ic encore mcu flash 1k 20soic - Z8F0113SH005EC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3438-ND.
Send this link via E-Mail
Help With This Screen