IC ENCORE XP MCU FLASH 2K 28SSOP - Z8F021AHJ020EC - Integrated Circuits (ICs)
| Digi-Key Part Number | 269-3334-ND |
1 25 100 |
3.12000 2.34000 1.73000 |
Extended Price
3.12 58.50 173.00 |
| Manufacturer Part Number | Z8F021AHJ020EC | |||
| Description | IC ENCORE XP MCU FLASH 2K 28SSOP | |||
| Quantity Available | 423 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | Z8F021AHJ020EC |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 2KB (2K x 8) |
| RAM Size | 512 x 8 |
| Number of I /O | 25 |
| Package / Case | 28-SSOP |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 64 x 8 |
| Core Processor | Z8 |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 105°C |
| Connectivity | IrDA, UART/USART |
| Peripherals | Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Z8F021AHJ020EC Z8F021AHJ020EC 269 3334 ND 2693334ND 269-3334 |
Z8F021AHJ020EC Specification Sheet
IC ENCORE XP MCU FLASH 2K 28SSOP - Z8F021AHJ020EC (269-3334-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ENCORE XP MCU FLASH 2K 28SSOP - Z8F021AHJ020EC
Order 'ic encore xp mcu flash 2k 28ssop - Z8F021AHJ020EC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3334-ND.
IC ENCORE XP MCU FLASH 2K 28SSOP - Z8F021AHJ020SC
Order 'ic encore xp mcu flash 2k 28ssop - Z8F021AHJ020SC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3335-ND.
IC ENCORE XP MCU FLASH 2K 28SSOP - Z8F022AHJ020EC
Order 'ic encore xp mcu flash 2k 28ssop - Z8F022AHJ020EC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3346-ND.
IC ENCORE XP MCU FLASH 2K 28SSOP - Z8F022AHJ020SC
Order 'ic encore xp mcu flash 2k 28ssop - Z8F022AHJ020SC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3347-ND.
IC ENCORE XP MCU FLASH 2K 28SSOP - Z8F021AHJ020EG
Order 'ic encore xp mcu flash 2k 28ssop - Z8F021AHJ020EG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4058-ND.
IC ENCORE XP MCU FLASH 2K 28SSOP - Z8F021AHJ020SG
Order 'ic encore xp mcu flash 2k 28ssop - Z8F021AHJ020SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4059-ND.
IC ENCORE XP MCU FLASH 2K 28SSOP - Z8F022AHJ020EG
Order 'ic encore xp mcu flash 2k 28ssop - Z8F022AHJ020EG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4086-ND.
IC ENCORE XP MCU FLASH 2K 28SSOP - Z8F022AHJ020SG
Order 'ic encore xp mcu flash 2k 28ssop - Z8F022AHJ020SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4087-ND.
IC ENCORE XP MCU FLASH 2K 28SSOP - Z8F0230HJ020SG
Order 'ic encore xp mcu flash 2k 28ssop - Z8F0230HJ020SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4597-5-ND.
IC ENCORE XP MCU FLASH 2K 28SSOP - Z8F0231HJ020SG
Order 'ic encore xp mcu flash 2k 28ssop - Z8F0231HJ020SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4605-5-ND.
IC ENCORE XP MCU FLASH 2K 28SSOP - Z8F021AHJ020EC00TR
Order 'ic encore xp mcu flash 2k 28ssop - Z8F021AHJ020EC00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8F021AHJ020EC00T-ND.
IC ENCORE XP MCU FLASH 2K 28SSOP - Z8F021AHJ020SC00TR
Order 'ic encore xp mcu flash 2k 28ssop - Z8F021AHJ020SC00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8F021AHJ020SC00T-ND.
IC ENCORE XP MCU FLASH 2K 28SSOP - Z8F022AHJ020EC00TR
Order 'ic encore xp mcu flash 2k 28ssop - Z8F022AHJ020EC00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8F022AHJ020EC00T-ND.
IC ENCORE XP MCU FLASH 2K 28SSOP - Z8F022AHJ020SC00TR
Order 'ic encore xp mcu flash 2k 28ssop - Z8F022AHJ020SC00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8F022AHJ020SC00T-ND.
IC ENCORE XP MCU FLASH 2K 28SSOP - Z8F0230HJ020EG
Order 'ic encore xp mcu flash 2k 28ssop - Z8F0230HJ020EG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8F0230HJ020EG-ND.
Send this link via E-Mail
Help With This Screen
