CAP 330UF 4V SPEC POLYMER SMD - EEF-UE0G331R
| Digi-Key Part Number | PCE4285TR-ND |
2000 6000 10000 24000 |
1.45000 1.35300 1.25700 1.17900 |
Extended Price
2900.00 8118.00 12570.00 28296.00 |
| Manufacturer Part Number | EEF-UE0G331R | |||
| Description | CAP 330UF 4V SPEC POLYMER SMD | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEF-UE0G331R |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Specialty Polymer |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 7343-43 (EIA) |
| Packaging | Tape & Reel (TR) |
| Series | UE |
| Tolerance | ±20% |
| Voltage Rating | 4V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEF UE0G331R EEFUE0G331R PCE4285TR ND PCE4285TRND PCE4285TR |
EEF-UE0G331R Specification Sheet
CAP 330UF 4V SPEC POLYMER SMD - EEF-UE0G331R (PCE4285TR-ND)
Related parts:CAP 330UF 4V SPEC POLYMER SMD - EEF-UE0G331R
Order 'cap 330uf 4v spec polymer smd - EEF-UE0G331R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4285CT-ND.
CAP 330UF 4V SPEC POLYMER SMD - EEF-UE0G331R
Order 'cap 330uf 4v spec polymer smd - EEF-UE0G331R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4285TR-ND.
CAP 330UF 4V SPEC POLYMER SMD - EEF-UE0G331R
Order 'cap 330uf 4v spec polymer smd - EEF-UE0G331R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4285DKR-ND.
CAP 330UF 4V SPEC POLYMER SMD - EEF-UE0G331ER
Order 'cap 330uf 4v spec polymer smd - EEF-UE0G331ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4505CT-ND.
CAP 330UF 4V SPEC POLYMER SMD - EEF-UE0G331ER
Order 'cap 330uf 4v spec polymer smd - EEF-UE0G331ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4505DKR-ND.
CAP 330UF 4V SPEC POLYMER SMD - EEF-UE0G331ER
Order 'cap 330uf 4v spec polymer smd - EEF-UE0G331ER' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4505TR-ND.
CAP 82UF 4V SPEC POLYMER SMD - EEF-CD0G820R
Order 'cap 82uf 4v spec polymer smd - EEF-CD0G820R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2109CT-ND.
CAP 82UF 4V SPEC POLYMER SMD - EEF-CD0G820R
Order 'cap 82uf 4v spec polymer smd - EEF-CD0G820R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2109DKR-ND.
CAP 82UF 4V SPEC POLYMER SMD - EEF-CD0G820R
Order 'cap 82uf 4v spec polymer smd - EEF-CD0G820R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2109TR-ND.
CAP 150UF 4V SPEC POLYMER SMD - EEF-UD0G151R
Order 'cap 150uf 4v spec polymer smd - EEF-UD0G151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2113CT-ND.
CAP 150UF 4V SPEC POLYMER SMD - EEF-UD0G151R
Order 'cap 150uf 4v spec polymer smd - EEF-UD0G151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2113DKR-ND.
CAP 150UF 4V SPEC POLYMER SMD - EEF-UD0G151R
Order 'cap 150uf 4v spec polymer smd - EEF-UD0G151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2113TR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331R
Order 'cap 330uf 2.5v spec polymer smd - EEF-UE0E331R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2116CT-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331R
Order 'cap 330uf 2.5v spec polymer smd - EEF-UE0E331R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2116DKR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331R
Order 'cap 330uf 2.5v spec polymer smd - EEF-UE0E331R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2116TR-ND.
Send this link via E-Mail
Help With This Screen