CAP 560UF 2V SPEC POLYMER SMD - EEF-UE0D561R - Capacitors
| Digi-Key Part Number | PCE4284TR-ND |
2000 6000 10000 24000 |
1.45000 1.35300 1.25700 1.17900 |
Extended Price
2900.00 8118.00 12570.00 28296.00 |
| Manufacturer Part Number | EEF-UE0D561R | |||
| Description | CAP 560UF 2V SPEC POLYMER SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEF-UE0D561R |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 560µF |
| ESR (Equivalent Series Resistance) | 12.0 mOhm |
| Features | Specialty Polymer |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 7343-43 (EIA) |
| Packaging | Tape & Reel (TR) |
| Series | UE |
| Tolerance | ±20% |
| Voltage Rating | 2V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEF UE0D561R EEFUE0D561R PCE4284TR ND PCE4284TRND PCE4284TR |
EEF-UE0D561R Specification Sheet
CAP 560UF 2V SPEC POLYMER SMD - EEF-UE0D561R (PCE4284TR-ND) - Capacitors
Related parts Capacitors :CAP 560UF 2V SPEC POLYMER SMD - EEF-UE0D561R
Order 'cap 560uf 2v spec polymer smd - EEF-UE0D561R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4284CT-ND.
CAP 560UF 2V SPEC POLYMER SMD - EEF-UE0D561R
Order 'cap 560uf 2v spec polymer smd - EEF-UE0D561R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4284TR-ND.
CAP 560UF 2V SPEC POLYMER SMD - EEF-UE0D561R
Order 'cap 560uf 2v spec polymer smd - EEF-UE0D561R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4284DKR-ND.
CAP 560UF 2V SPEC POLYMER SMD - EEF-UE0D561LR
Order 'cap 560uf 2v spec polymer smd - EEF-UE0D561LR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4256CT-ND.
CAP 560UF 2V SPEC POLYMER SMD - EEF-UE0D561LR
Order 'cap 560uf 2v spec polymer smd - EEF-UE0D561LR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4256TR-ND.
CAP 560UF 2V SPEC POLYMER SMD - EEF-SE0D561ER
Order 'cap 560uf 2v spec polymer smd - EEF-SE0D561ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4467CT-ND.
CAP 560UF 2V SPEC POLYMER SMD - EEF-SE0D561ER
Order 'cap 560uf 2v spec polymer smd - EEF-SE0D561ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4467DKR-ND.
CAP 560UF 2V SPEC POLYMER SMD - EEF-SE0D561ER
Order 'cap 560uf 2v spec polymer smd - EEF-SE0D561ER' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4467TR-ND.
CAP 560UF 2V SPEC POLYMER SMD - EEF-UE0D561ER
Order 'cap 560uf 2v spec polymer smd - EEF-UE0D561ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4498CT-ND.
CAP 560UF 2V SPEC POLYMER SMD - EEF-UE0D561ER
Order 'cap 560uf 2v spec polymer smd - EEF-UE0D561ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4498DKR-ND.
CAP 560UF 2V SPEC POLYMER SMD - EEF-UE0D561ER
Order 'cap 560uf 2v spec polymer smd - EEF-UE0D561ER' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4498TR-ND.
CAP 560UF 2V SPEC POLYMER SMD - EEF-UE0D561LE
Order 'cap 560uf 2v spec polymer smd - EEF-UE0D561LE' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4499CT-ND.
CAP 560UF 2V SPEC POLYMER SMD - EEF-UE0D561LE
Order 'cap 560uf 2v spec polymer smd - EEF-UE0D561LE' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4499DKR-ND.
CAP 560UF 2V SPEC POLYMER SMD - EEF-UE0D561LE
Order 'cap 560uf 2v spec polymer smd - EEF-UE0D561LE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4499TR-ND.
CAP 560UF 2V SPEC POLYMER SMD - EEF-UE0D561LR
Order 'cap 560uf 2v spec polymer smd - EEF-UE0D561LR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4256DKR-ND.
Send this link via E-Mail
Help With This Screen