IC Z8 1K OTP 12MHZ 18-SOIC - Z86E0412SSC1866 - Integrated Circuits (ICs)
| Digi-Key Part Number | 269-1099-ND |
1 25 100 |
2.31000 1.73240 1.29000 |
Extended Price
2.31 43.31 129.00 |
| Manufacturer Part Number | Z86E0412SSC1866 | |||
| Description | IC Z8 1K OTP 12MHZ 18-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | Z86E0412SSC1866 |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1K x 8 |
| RAM Size | 125 x 8 |
| Number of I /O | 14 |
| Package / Case | 18-SOIC |
| Speed | 12MHz |
| Controller Series | Z8 OTP |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | Z8 |
| Data Converters | - |
| Core Size | 8-Bit |
| Interface | - |
| Operating Temperature | -40°C ~ 105°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Z86E0412SSC1866 Z86E0412SSC1866 269 1099 ND 2691099ND 269-1099 |
Z86E0412SSC1866 Specification Sheet
IC Z8 1K OTP 12MHZ 18-SOIC - Z86E0412SSC1866 (269-1099-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC Z8 1K OTP 12MHZ 18-SOIC - Z86E0412SSC1866
Order 'ic z8 1k otp 12mhz 18-soic - Z86E0412SSC1866' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1099-ND.
IC Z8 1K OTP 12MHZ 18-SOIC - Z86E0412SEC
Order 'ic z8 1k otp 12mhz 18-soic - Z86E0412SEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1097-ND.
IC Z8 1K OTP 12MHZ 18-SOIC - Z86E0412SEG
Order 'ic z8 1k otp 12mhz 18-soic - Z86E0412SEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3955-ND.
IC Z8 1K OTP 12MHZ 18-SOIC - Z86E0412SSG1866
Order 'ic z8 1k otp 12mhz 18-soic - Z86E0412SSG1866' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3956-ND.
IC Z8 2K OTP 12MHZ 18-SOIC - Z86E0812SSC1866
Order 'ic z8 2k otp 12mhz 18-soic - Z86E0812SSC1866' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1029-ND.
IC Z8 1K OTP 12MHZ 18-DIP - Z86E0412PSC1866
Order 'ic z8 1k otp 12mhz 18-dip - Z86E0412PSC1866' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1095-ND.
IC Z8 1K OTP 12MHZ 18-DIP - Z86E0412PSG1866
Order 'ic z8 1k otp 12mhz 18-dip - Z86E0412PSG1866' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z86E0412PSG1866-ND.
IC Z8 2K OTP 12MHZ 18-SOIC - Z86E0812SSG1866
Order 'ic z8 2k otp 12mhz 18-soic - Z86E0812SSG1866' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z86E0812SSG1866-ND.
IC Z8 1K OTP 12MHZ RC OSC 18-DIP - Z86E0412PEC1903
Order 'ic z8 1k otp 12mhz rc osc 18-dip - Z86E0412PEC1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1094-ND.
IC Z8 1K OTP 12MHZ RC OSC 18-DIP - Z86E0412PSC1903
Order 'ic z8 1k otp 12mhz rc osc 18-dip - Z86E0412PSC1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1096-ND.
IC Z8 1K OTP 12MHZ RC OSC 18-DIP - Z86E0412PEG1903
Order 'ic z8 1k otp 12mhz rc osc 18-dip - Z86E0412PEG1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z86E0412PEG1903-ND.
IC Z8 1K OTP 12MHZ RC OSC 18-DIP - Z86E0412PSG1903
Order 'ic z8 1k otp 12mhz rc osc 18-dip - Z86E0412PSG1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z86E0412PSG1903-ND.
IC Z8 2K OTP 12MHZ 18-DIP - Z86E0812PSC1866
Order 'ic z8 2k otp 12mhz 18-dip - Z86E0812PSC1866' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1025-ND.
IC Z8 1K OTP 12MHZ RC OSC 18SOIC - Z86E0412SEC1903
Order 'ic z8 1k otp 12mhz rc osc 18soic - Z86E0412SEC1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1098-ND.
IC Z8 1K OTP 12MHZ RC OSC 18SOIC - Z86E0412SSC1903
Order 'ic z8 1k otp 12mhz rc osc 18soic - Z86E0412SSC1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1100-ND.
Send this link via E-Mail
Help With This Screen