Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812SEC1903
IC Z8 2K OTP 12MHZ RC OSC 18SOIC - Z86E0812SEC1903 - Integrated Circuits (ICs)
| Digi-Key Part Number | 269-1028-ND |
520 |
1.84000 |
Extended Price
956.80 |
| Manufacturer Part Number | Z86E0812SEC1903 | |||
| Description | IC Z8 2K OTP 12MHZ RC OSC 18SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812SEC1903
| Technical/Catalog Information | Z86E0812SEC1903 |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 2KB (2K x 8) |
| RAM Size | 125 x 8 |
| Number of I /O | 14 |
| Package / Case | 18-SOIC |
| Speed | 12MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | Z8 |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 105°C |
| Connectivity | - |
| Peripherals | POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Z86E0812SEC1903 Z86E0812SEC1903 269 1028 ND 2691028ND 269-1028 |
Z86E0812SEC1903 Specification Sheet
IC Z8 2K OTP 12MHZ RC OSC 18SOIC - Z86E0812SEC1903 (269-1028-ND) - Integrated Circuits (ICs)
Related parts Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812SEC1903Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812SEC1903
Order 'ic z8 2k otp 12mhz rc osc 18soic - Z86E0812SEC1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1028-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812SSC1903
Order 'ic z8 2k otp 12mhz rc osc 18soic - Z86E0812SSC1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1030-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812SEG1903
Order 'ic z8 2k otp 12mhz rc osc 18soic - Z86E0812SEG1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4699-5-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812SSG1903
Order 'ic z8 2k otp 12mhz rc osc 18soic - Z86E0812SSG1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z86E0812SSG1903-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812PSC1903
Order 'ic z8 2k otp 12mhz rc osc 18-dip - Z86E0812PSC1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1026-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812HEC1903
Order 'ic z8 2k otp 12mhz rc osc 20ssop - Z86E0812HEC1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3087-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812HSC1903
Order 'ic z8 2k otp 12mhz rc osc 20ssop - Z86E0812HSC1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3089-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812HEG1903
Order 'ic z8 2k otp 12mhz rc osc 20ssop - Z86E0812HEG1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3958-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812HSG1903
Order 'ic z8 2k otp 12mhz rc osc 20ssop - Z86E0812HSG1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3959-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812PSG1903
Order 'ic z8 2k otp 12mhz rc osc 18-dip - Z86E0812PSG1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3962-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0412SEC1903
Order 'ic z8 1k otp 12mhz rc osc 18soic - Z86E0412SEC1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1098-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0412SSC1903
Order 'ic z8 1k otp 12mhz rc osc 18soic - Z86E0412SSC1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1100-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0412SEG1903
Order 'ic z8 1k otp 12mhz rc osc 18soic - Z86E0412SEG1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z86E0412SEG1903-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0412SSG1903
Order 'ic z8 1k otp 12mhz rc osc 18soic - Z86E0412SSG1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z86E0412SSG1903-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0412PEC1903
Order 'ic z8 1k otp 12mhz rc osc 18-dip - Z86E0412PEC1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1094-ND.
Options for Zilog Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V Z86E0812SEC1903
Send this link via E-Mail
Help With This Screen
