IC CONTROLLER BURST MEM 132-PQFP - NSBMC096VF-33 - Integrated Circuits (ICs)
National Semiconductor Memory Controller Integrated Circuit (ics) Dynamic RAM (DRAM) Tray 4.5 V ~ 5.5 V NSBMC096VF-33
| Digi-Key Part Number | NSBMC096VF-33-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NSBMC096VF-33 | |||
| Description | IC CONTROLLER BURST MEM 132-PQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for National Semiconductor Memory Controller Integrated Circuit (ics) Dynamic RAM (DRAM) Tray 4.5 V ~ 5.5 V NSBMC096VF-33
| Technical/Catalog Information | NSBMC096VF-33 |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Controller Type | Dynamic RAM (DRAM) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 132-PQFP |
| Packaging | Tray |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NSBMC096VF 33 NSBMC096VF33 |
NSBMC096VF-33 Specification Sheet
IC CONTROLLER BURST MEM 132-PQFP - NSBMC096VF-33 (NSBMC096VF-33-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Memory Controller Integrated Circuit (ics) Dynamic RAM (DRAM) Tray 4.5 V ~ 5.5 V NSBMC096VF-33IC CONTROLLER BURST MEM 132-PQFP - NSBMC096VF-33
Order 'ic controller burst mem 132-pqfp - NSBMC096VF-33' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number NSBMC096VF-33-ND.
IC CONTROLLER BURST MEM 132-PQFP - NSBMC096VF-16
Order 'ic controller burst mem 132-pqfp - NSBMC096VF-16' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number NSBMC096VF-16-ND.
IC CONTROLLER BURST MEM 132-PQFP - NSBMC096VF-25
Order 'ic controller burst mem 132-pqfp - NSBMC096VF-25' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number NSBMC096VF-25-ND.
IC CONTROLLER INTERFACE 132-PQFP - DP83850CVF
Order 'ic controller interface 132-pqfp - DP83850CVF' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83850CVF-ND.
IC CONTROLLER REPEATER 132-PQFP - DP83858VF
Order 'ic controller repeater 132-pqfp - DP83858VF' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83858VF-ND.
IC SONIC 132 PLCC - DP83932BVF-25
Order 'ic sonic 132 plcc - DP83932BVF-25' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83932BVF-25-ND.
IC ETHERNET PHYS LAYER 100-PQFP - DP83840AVCE
Order 'ic ethernet phys layer 100-pqfp - DP83840AVCE' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83840AVCE-ND.
IC CTRLR ORIENT NETWORK 132PQFP - DP83934CVUL-20
Order 'ic ctrlr orient network 132pqfp - DP83934CVUL-20' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83934CVUL-20-ND.
IC CTRLR RIC REPEATER 160-PQFP - DP83950BVQB
Order 'ic ctrlr ric repeater 160-pqfp - DP83950BVQB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83950BVQB-ND.
IC CTRLR RIC REPEATER 160-PQFP - DP83953VUL
Order 'ic ctrlr ric repeater 160-pqfp - DP83953VUL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83953VUL-ND.
IC CONTROLLER GEODE OHCI 100LQFP - CS4103VHG
Order 'ic controller geode ohci 100lqfp - CS4103VHG' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CS4103VHG-ND.
IC CONTROLLER GEODE OHCI 100LQFP - CS4210VJG
Order 'ic controller geode ohci 100lqfp - CS4210VJG' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CS4210VJG-ND.
IC CONTROLLER MEDIA ACCESS - DP83815CVNG
Order 'ic controller media access - DP83815CVNG' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83815CVNG-ND.
IC CONTROLLER PRECISION SOT23-5 - LM3460M5-1.2
Order 'ic controller precision sot23-5 - LM3460M5-1.2' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3460M5-1.2CT-ND.
IC CONTROLLER PRECISION SOT23-5 - LM3460M5-1.2
Order 'ic controller precision sot23-5 - LM3460M5-1.2' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3460M5-1.2TR-ND.
Options for National Semiconductor Memory Controller Integrated Circuit (ics) Dynamic RAM (DRAM) Tray 4.5 V ~ 5.5 V NSBMC096VF-33
Send this link via E-Mail
Help With This Screen
