National Semiconductor Memory Controller Integrated Circuit (ics) Dynamic RAM (DRAM) Tray 4.5 V ~ 5.5 V NSBMC096VF-25
IC CONTROLLER BURST MEM 132-PQFP - NSBMC096VF-25 - Integrated Circuits (ICs)
| Digi-Key Part Number | NSBMC096VF-25-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NSBMC096VF-25 | |||
| Description | IC CONTROLLER BURST MEM 132-PQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for National Semiconductor Memory Controller Integrated Circuit (ics) Dynamic RAM (DRAM) Tray 4.5 V ~ 5.5 V NSBMC096VF-25
| Technical/Catalog Information | NSBMC096VF-25 |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Controller Type | Dynamic RAM (DRAM) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 132-PQFP |
| Packaging | Tray |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NSBMC096VF 25 NSBMC096VF25 |
NSBMC096VF-25 Specification Sheet
IC CONTROLLER BURST MEM 132-PQFP - NSBMC096VF-25 (NSBMC096VF-25-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Memory Controller Integrated Circuit (ics) Dynamic RAM (DRAM) Tray 4.5 V ~ 5.5 V NSBMC096VF-25National Semiconductor Memory Controller Integrated Circuit (ics) Dynamic RAM (DRAM) Tray 4.5 V ~ 5.5 V NSBMC096VF-25
Order 'ic controller burst mem 132-pqfp - NSBMC096VF-25' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number NSBMC096VF-25-ND.
National Semiconductor Memory Controller Integrated Circuit (ics) Dynamic RAM (DRAM) Tray 4.5 V ~ 5.5 V NSBMC096VF-16
Order 'ic controller burst mem 132-pqfp - NSBMC096VF-16' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number NSBMC096VF-16-ND.
National Semiconductor Memory Controller Integrated Circuit (ics) Dynamic RAM (DRAM) Tray 4.5 V ~ 5.5 V NSBMC096VF-33
Order 'ic controller burst mem 132-pqfp - NSBMC096VF-33' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number NSBMC096VF-33-ND.
National Semiconductor Controller - Interface Integrated Circuit (ics) Ethernet Repeater Interface Controller - 295mA 4.75 V ~ 5.25 V DP83850CVF
Order 'ic controller interface 132-pqfp - DP83850CVF' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83850CVF-ND.
National Semiconductor Controller - Interface Integrated Circuit (ics) Ethernet Repeater Interface Controller - 295mA 4.75 V ~ 5.25 V DP83858VF
Order 'ic controller repeater 132-pqfp - DP83858VF' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83858VF-ND.
National Semiconductor Controller - Interface Integrated Circuit (ics) Ethernet Network Interface Controller - 80mA 4.75 V ~ 5.25 V DP83932BVF-25
Order 'ic sonic 132 plcc - DP83932BVF-25' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83932BVF-25-ND.
National Semiconductor Controller - Interface Integrated Circuit (ics) Ethernet Controller, 10Base-T - 335mA 4.75 V ~ 5.25 V DP83840AVCE
Order 'ic ethernet phys layer 100-pqfp - DP83840AVCE' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83840AVCE-ND.
National Semiconductor Controller - Interface Integrated Circuit (ics) Network Interface Controller Tube 140mA 4.75 V ~ 5.25 V DP83934CVUL-20
Order 'ic ctrlr orient network 132pqfp - DP83934CVUL-20' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83934CVUL-20-ND.
National Semiconductor Controller - Interface Integrated Circuit (ics) Ethernet Repeater Interface Controller - 380mA 4.75 V ~ 5.25 V DP83950BVQB
Order 'ic ctrlr ric repeater 160-pqfp - DP83950BVQB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83950BVQB-ND.
National Semiconductor Controller - Interface Integrated Circuit (ics) Ethernet Repeater Interface Controller - 870mA 4.75 V ~ 5.25 V DP83953VUL
Order 'ic ctrlr ric repeater 160-pqfp - DP83953VUL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83953VUL-ND.
National Semiconductor Controller - Interface Integrated Circuit (ics) Precision Controller Tape & Reel (TR) 85mA 3 V ~ 3.6 V LM3460M5-1.2
Order 'ic controller precision sot23-5 - LM3460M5-1.2' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3460M5-1.2TR-ND.
National Semiconductor (VA) Controller - Interface Integrated Circuit (ics) Precision Controller Cut Tape (CT) 85mA 3 V ~ 3.6 V LM3460M5-1.5/NOPB
Order 'ic controller precision sot23-5 - LM3460M5-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3460M5-1.5CT-ND.
National Semiconductor Controller - Interface Integrated Circuit (ics) Precision Controller Tape & Reel (TR) 85mA 3 V ~ 3.6 V LM3460M5-1.5/NOPB
Order 'ic controller precision sot23-5 - LM3460M5-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3460M5-1.5TR-ND.
National Semiconductor Controller - Interface Integrated Circuit (ics) Precision Controller Tape & Reel (TR) 85mA 3 V ~ 3.6 V LM3460M5X-1.2
Order 'ic controller precision sot23-5 - LM3460M5X-1.2' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3460M5X-1.2-ND.
National Semiconductor Controller - Interface Integrated Circuit (ics) Precision Controller Tape & Reel (TR) 85mA 3 V ~ 3.6 V LM3460M5X-1.5
Order 'ic controller precision sot23-5 - LM3460M5X-1.5' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3460M5X-1.5-ND.
Options for National Semiconductor Memory Controller Integrated Circuit (ics) Dynamic RAM (DRAM) Tray 4.5 V ~ 5.5 V NSBMC096VF-25
Send this link via E-Mail
Help With This Screen
