IC CNTRLR NVRAM 16-SOIC - MXD1210EWE+T - Integrated Circuits (ICs)
Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tape & Reel (TR) 4.75 V ~ 5.5 V MXD1210EWE+T
| Digi-Key Part Number | MXD1210EWE+T-ND |
1000 |
4.20000 |
Extended Price
4200.00 |
| Manufacturer Part Number | MXD1210EWE+T | |||
| Description | IC CNTRLR NVRAM 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MXD1210EWE+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Controller Type | Nonvolatile RAM |
| Voltage - Supply | 4.75 V ~ 5.5 V |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 175; 21-0042; AR, BR, CM, CS, HS, JR, KR, QI, TP, WE, WG, WI, WN, WP; 16, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MXD1210EWE+T MXD1210EWE+T |
MXD1210EWE+T Specification Sheet
IC CNTRLR NVRAM 16-SOIC - MXD1210EWE+T (MXD1210EWE+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tape & Reel (TR) 4.75 V ~ 5.5 V MXD1210EWE+TIC CNTRLR NVRAM 16-SOIC - MXD1210EWE+
Order 'ic cntrlr nvram 16-soic - MXD1210EWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210EWE+-ND.
IC CNTRLR NVRAM 16-SOIC - MXD1210EWE+T
Order 'ic cntrlr nvram 16-soic - MXD1210EWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210EWE+T-ND.
IC CNTRLR NVRAM 16-SOIC - MXD1210CWE+
Order 'ic cntrlr nvram 16-soic - MXD1210CWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CWE+-ND.
IC CNTRLR NVRAM 16-SOIC - MXD1210CWE+T
Order 'ic cntrlr nvram 16-soic - MXD1210CWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CWE+T-ND.
IC CNTRLR CONTRAST 16-SOIC - MAX753ESE+
Order 'ic cntrlr contrast 16-soic - MAX753ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX753ESE+-ND.
IC CNTRLR CONTRAST 16-SOIC - MAX753ESE+T
Order 'ic cntrlr contrast 16-soic - MAX753ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX753ESE+T-ND.
IC CNTRLR CONTRAST 16-SOIC - MAX754ESE+
Order 'ic cntrlr contrast 16-soic - MAX754ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX754ESE+-ND.
IC CNTRLR CONTRAST 16-SOIC - MAX754ESE+T
Order 'ic cntrlr contrast 16-soic - MAX754ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX754ESE+T-ND.
IC CNTRLR WATCHDOG 16-SOIC - MAX698CWE+
Order 'ic cntrlr watchdog 16-soic - MAX698CWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX698CWE+-ND.
IC CNTRLR WATCHDOG 16-SOIC - MAX698CWE+T
Order 'ic cntrlr watchdog 16-soic - MAX698CWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX698CWE+T-ND.
IC CNTRLR WATCHDOG 16-SOIC - MAX698EWE+
Order 'ic cntrlr watchdog 16-soic - MAX698EWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX698EWE+-ND.
IC CNTRLR WATCHDOG 16-SOIC - MAX698EWE+T
Order 'ic cntrlr watchdog 16-soic - MAX698EWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX698EWE+T-ND.
IC CNTRLR WATCHDOG 16-SOIC - MAX699CWE+T
Order 'ic cntrlr watchdog 16-soic - MAX699CWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX699CWE+T-ND.
IC CNTRLR WATCHDOG 16-SOIC - MAX699EWE+
Order 'ic cntrlr watchdog 16-soic - MAX699EWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX699EWE+-ND.
IC CNTRLR WATCHDOG 16-SOIC - MAX699EWE+T
Order 'ic cntrlr watchdog 16-soic - MAX699EWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX699EWE+T-ND.
Options for Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tape & Reel (TR) 4.75 V ~ 5.5 V MXD1210EWE+T
Send this link via E-Mail
Help With This Screen
