IC CNTRLR NVRAM 8-DIP - MXD1210EPA+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MXD1210EPA+-ND |
50 |
4.20000 |
Extended Price
210.00 |
| Manufacturer Part Number | MXD1210EPA+ | |||
| Description | IC CNTRLR NVRAM 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MXD1210EPA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Controller Type | Nonvolatile RAM |
| Voltage - Supply | 4.75 V ~ 5.5 V |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MXD1210EPA+ MXD1210EPA+ |
MXD1210EPA+ Specification Sheet
IC CNTRLR NVRAM 8-DIP - MXD1210EPA+ (MXD1210EPA+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CNTRLR NVRAM 8-DIP - MXD1210EPA+
Order 'ic cntrlr nvram 8-dip - MXD1210EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210EPA+-ND.
IC CNTRLR NVRAM 8-DIP - MXD1210CPA+
Order 'ic cntrlr nvram 8-dip - MXD1210CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CPA+-ND.
IC CNTRLR WATCHDOG 8-DIP - MAX698CPA+
Order 'ic cntrlr watchdog 8-dip - MAX698CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX698CPA+-ND.
IC CNTRLR WATCHDOG 8-DIP - MAX698EPA+
Order 'ic cntrlr watchdog 8-dip - MAX698EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX698EPA+-ND.
IC CNTRLR WATCHDOG 8-DIP - MAX699EPA+
Order 'ic cntrlr watchdog 8-dip - MAX699EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX699EPA+-ND.
IC DALLASTAT 10K 8-DIP - DS1809-010+
Order 'ic dallastat 10k 8-dip - DS1809-010+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1809-010+-ND.
IC COMPARATOR TTL 8-DIP - MXL1062CN8+
Order 'ic comparator ttl 8-dip - MXL1062CN8+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXL1062CN8+-ND.
IC CNTRLR NVRAM 8-SOIC - MXD1210CSA+T
Order 'ic cntrlr nvram 8-soic - MXD1210CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CSA+T-ND.
IC CNTRLR NVRAM 8-SOIC - MXD1210ESA+
Order 'ic cntrlr nvram 8-soic - MXD1210ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210ESA+-ND.
IC CNTRLR NVRAM 8-SOIC - MXD1210ESA+T
Order 'ic cntrlr nvram 8-soic - MXD1210ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210ESA+T-ND.
IC MICROMONITOR 3.3V 8-DIP - DS1832
Order 'ic micromonitor 3.3v 8-dip - DS1832' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1832-ND.
IC VOLTAGE CONVERTER 8-DIP - ICL7660CPA+
Order 'ic voltage converter 8-dip - ICL7660CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7660CPA+-ND.
IC VOLTAGE CONVERTER 8-DIP - ICL7660EPA+
Order 'ic voltage converter 8-dip - ICL7660EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7660EPA+-ND.
IC VOLTAGE CONVERTER 8-DIP - ICL7662CPA+
Order 'ic voltage converter 8-dip - ICL7662CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7662CPA+-ND.
IC VOLTAGE CONVERTER 8-DIP - ICL7662EPA+
Order 'ic voltage converter 8-dip - ICL7662EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7662EPA+-ND.
Send this link via E-Mail
Help With This Screen
