IC CNTRLR NONVOLATILE RAM 16SOIC - MXD1210CWE - Integrated Circuits (ICs)
| Digi-Key Part Number | MXD1210CWE-ND |
1012 |
2.77200 |
Extended Price
2805.26 |
| Manufacturer Part Number | MXD1210CWE | |||
| Description | IC CNTRLR NONVOLATILE RAM 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MXD1210CWE |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Controller Type | Nonvolatile RAM |
| Voltage - Supply | 4.75 V ~ 5.5 V |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 175; 21-0042; AR, BR, CM, CS, HS, JR, KR, QI, TP, WE, WG, WI, WN, WP; 16, 20, 24, 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MXD1210CWE MXD1210CWE |
MXD1210CWE Specification Sheet
IC CNTRLR NONVOLATILE RAM 16SOIC - MXD1210CWE (MXD1210CWE-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CNTRLR NONVOLATILE RAM 16SOIC - MXD1210CWE
Order 'ic cntrlr nonvolatile ram 16soic - MXD1210CWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CWE-ND.
IC CNTRLR NONVOLATILE RAM 8-DIP - MXD1210CPA
Order 'ic cntrlr nonvolatile ram 8-dip - MXD1210CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CPA-ND.
IC CNTRLR NONVOLATILE RAM 8-SOIC - MXD1210CSA
Order 'ic cntrlr nonvolatile ram 8-soic - MXD1210CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CSA-ND.
IC CNTRLR NONVOLATILE RAM 8-SOIC - MXD1210CSA+
Order 'ic cntrlr nonvolatile ram 8-soic - MXD1210CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CSA+-ND.
IC CNTRLR NVRAM 16-SOIC - MXD1210CWE+
Order 'ic cntrlr nvram 16-soic - MXD1210CWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CWE+-ND.
IC CNTRLR NVRAM 16-SOIC - MXD1210CWE+T
Order 'ic cntrlr nvram 16-soic - MXD1210CWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CWE+T-ND.
IC CNTRLR CHIP NV IND 16-SOIC - DS1210SN+
Order 'ic cntrlr chip nv ind 16-soic - DS1210SN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1210SN+-ND.
IC CNTRLR CHIP NV IND 16-SOIC - DS1210SN+T&R
Order 'ic cntrlr chip nv ind 16-soic - DS1210SN+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1210SN+T&R-ND.
IC CNTRLR NVRAM 8-DIP - MXD1210CPA+
Order 'ic cntrlr nvram 8-dip - MXD1210CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CPA+-ND.
IC CNTRLR NVRAM 8-SOIC - MXD1210CSA+T
Order 'ic cntrlr nvram 8-soic - MXD1210CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CSA+T-ND.
IC CTRLR NV RAM CMOS LOPWR 8SOIC - MXD1210CSA-T
Order 'ic ctrlr nv ram cmos lopwr 8soic - MXD1210CSA-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CSA-T-ND.
IC CNTRLR NVRAM 8-DIP - MXD1210EPA+
Order 'ic cntrlr nvram 8-dip - MXD1210EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210EPA+-ND.
IC CNTRLR NVRAM 8-SOIC - MXD1210ESA+
Order 'ic cntrlr nvram 8-soic - MXD1210ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210ESA+-ND.
IC CNTRLR NVRAM 8-SOIC - MXD1210ESA+T
Order 'ic cntrlr nvram 8-soic - MXD1210ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210ESA+T-ND.
IC CNTRLR NVRAM 16-SOIC - MXD1210EWE+
Order 'ic cntrlr nvram 16-soic - MXD1210EWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210EWE+-ND.
Send this link via E-Mail
Help With This Screen
