IC CNTRLR NONVOLATILE RAM 8-SOIC - MXD1210CSA - Integrated Circuits (ICs)
Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V MXD1210CSA
| Digi-Key Part Number | MXD1210CSA-ND |
1 25 50 100 |
5.83000 4.40000 3.53000 2.94000 |
Extended Price
5.83 110.00 176.50 294.00 |
| Manufacturer Part Number | MXD1210CSA | |||
| Description | IC CNTRLR NONVOLATILE RAM 8-SOIC | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V MXD1210CSA
| Technical/Catalog Information | MXD1210CSA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Controller Type | Nonvolatile RAM |
| Voltage - Supply | 4.75 V ~ 5.5 V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MXD1210CSA MXD1210CSA |
MXD1210CSA Specification Sheet
IC CNTRLR NONVOLATILE RAM 8-SOIC - MXD1210CSA (MXD1210CSA-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V MXD1210CSAIC CNTRLR NONVOLATILE RAM 8-SOIC - MXD1210CSA
Order 'ic cntrlr nonvolatile ram 8-soic - MXD1210CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CSA-ND.
IC CNTRLR NONVOLATILE RAM 8-SOIC - MXD1210CSA+
Order 'ic cntrlr nonvolatile ram 8-soic - MXD1210CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CSA+-ND.
IC CNTRLR NONVOLATILE RAM 8-DIP - MXD1210CPA
Order 'ic cntrlr nonvolatile ram 8-dip - MXD1210CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CPA-ND.
IC CNTRLR NONVOLATILE RAM 16SOIC - MXD1210CWE
Order 'ic cntrlr nonvolatile ram 16soic - MXD1210CWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CWE-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5947AESA+
Order 'ic cntrlr hot swap 8-soic - MAX5947AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5947AESA+-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5947AESA+T
Order 'ic cntrlr hot swap 8-soic - MAX5947AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5947AESA+T-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5947BESA+T
Order 'ic cntrlr hot swap 8-soic - MAX5947BESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5947BESA+T-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5947CESA+
Order 'ic cntrlr hot swap 8-soic - MAX5947CESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5947CESA+-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5947CESA+T
Order 'ic cntrlr hot swap 8-soic - MAX5947CESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5947CESA+T-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5948AESA+T
Order 'ic cntrlr hot swap 8-soic - MAX5948AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5948AESA+T-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5948BESA+T
Order 'ic cntrlr hot swap 8-soic - MAX5948BESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5948BESA+T-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5949AESA+T
Order 'ic cntrlr hot swap 8-soic - MAX5949AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5949AESA+T-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5949BESA+T
Order 'ic cntrlr hot swap 8-soic - MAX5949BESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5949BESA+T-ND.
IC CNTRLR DC-DC 8-SOIC - MAX608ESA+
Order 'ic cntrlr dc-dc 8-soic - MAX608ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX608ESA+-ND.
IC CNTRLR DC-DC 8-SOIC - MAX608ESA+T
Order 'ic cntrlr dc-dc 8-soic - MAX608ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX608ESA+T-ND.
Options for Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V MXD1210CSA
Send this link via E-Mail
Help With This Screen
