IC CNTRLR NONVOLATILE RAM 8-DIP - MXD1210CPA - Integrated Circuits (ICs)
| Digi-Key Part Number | MXD1210CPA-ND |
1000 |
3.35999 |
Extended Price
3359.99 |
| Manufacturer Part Number | MXD1210CPA | |||
| Description | IC CNTRLR NONVOLATILE RAM 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MXD1210CPA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Controller Type | Nonvolatile RAM |
| Voltage - Supply | 4.75 V ~ 5.5 V |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MXD1210CPA MXD1210CPA |
MXD1210CPA Specification Sheet
IC CNTRLR NONVOLATILE RAM 8-DIP - MXD1210CPA (MXD1210CPA-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CNTRLR NONVOLATILE RAM 8-DIP - MXD1210CPA
Order 'ic cntrlr nonvolatile ram 8-dip - MXD1210CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CPA-ND.
IC CNTRLR NONVOLATILE RAM 8-SOIC - MXD1210CSA
Order 'ic cntrlr nonvolatile ram 8-soic - MXD1210CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CSA-ND.
IC CNTRLR NONVOLATILE RAM 8-SOIC - MXD1210CSA+
Order 'ic cntrlr nonvolatile ram 8-soic - MXD1210CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CSA+-ND.
IC CNTRLR NONVOLATILE RAM 16SOIC - MXD1210CWE
Order 'ic cntrlr nonvolatile ram 16soic - MXD1210CWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CWE-ND.
IC CNTRLR DC-DC 8-DIP - MAX770CPA+
Order 'ic cntrlr dc-dc 8-dip - MAX770CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX770CPA+-ND.
IC CNTRLR DC-DC 8-DIP - MAX771CPA+
Order 'ic cntrlr dc-dc 8-dip - MAX771CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX771CPA+-ND.
IC CNTRLR DC-DC 8-DIP - MAX771EPA+
Order 'ic cntrlr dc-dc 8-dip - MAX771EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX771EPA+-ND.
IC CNTRLR DC-DC 8-DIP - MAX774EPA+
Order 'ic cntrlr dc-dc 8-dip - MAX774EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX774EPA+-ND.
IC CNTRLR DC-DC 8-DIP - MAX776CPA+
Order 'ic cntrlr dc-dc 8-dip - MAX776CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX776CPA+-ND.
IC CNTRLR NVRAM 8-DIP - MXD1210CPA+
Order 'ic cntrlr nvram 8-dip - MXD1210CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CPA+-ND.
IC CONTROLLER CHIP NV 8-DIP - DS1210+
Order 'ic controller chip nv 8-dip - DS1210+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1210+-ND.
IC COMPARATOR R-R 8-DIP - MAX941CPA
Order 'ic comparator r-r 8-dip - MAX941CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX941CPA-ND.
IC OPAMP LP CMOS 8-DIP - ICL7611ACPA+
Order 'ic opamp lp cmos 8-dip - ICL7611ACPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7611ACPA+-ND.
IC OPAMP LP CMOS 8-DIP - ICL7611ACPA
Order 'ic opamp lp cmos 8-dip - ICL7611ACPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7611ACPA-ND.
IC OPAMP LP CMOS 8-DIP - ICL7611BCPA+
Order 'ic opamp lp cmos 8-dip - ICL7611BCPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7611BCPA+-ND.
Send this link via E-Mail
Help With This Screen
