Keywords:





Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V MXD1210CPA+

IC CNTRLR NVRAM 8-DIP - MXD1210CPA+

Digi-Key Part Number MXD1210CPA+-ND
Price Break
50
Unit Price
3.36000
Extended Price
168.00
Manufacturer Part NumberMXD1210CPA+
DescriptionIC CNTRLR NVRAM 8-DIP
Quantity Available Non-Stock
All prices are in USD

Purchase Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V MXD1210CPA+
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V MXD1210CPA+
Technical/Catalog InformationMXD1210CPA+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Controller TypeNonvolatile RAM
Voltage - Supply4.75 V ~ 5.5 V
Package / Case8-DIP (300 mil)
PackagingTube
Operating Temperature0°C ~ 70°C
Drawing Number175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MXD1210CPA+
MXD1210CPA+

MXD1210CPA+ Specification Sheet

Image of IC CNTRLR NVRAM 8-DIP - MXD1210CPA+

IC CNTRLR NVRAM 8-DIP - MXD1210CPA+ (MXD1210CPA+-ND)

Related parts Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V MXD1210CPA+
Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V MXD1210CPA+
 Order 'ic cntrlr nvram 8-dip - MXD1210CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CPA+-ND.
Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V MXD1210EPA+
 Order 'ic cntrlr nvram 8-dip - MXD1210EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210EPA+-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 MAX698CPA+
 Order 'ic cntrlr watchdog 8-dip - MAX698CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX698CPA+-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 MAX698EPA+
 Order 'ic cntrlr watchdog 8-dip - MAX698EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX698EPA+-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 MAX699EPA+
 Order 'ic cntrlr watchdog 8-dip - MAX699EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX699EPA+-ND.
Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V MXD1210CPA
 Order 'ic cntrlr nonvolatile ram 8-dip - MXD1210CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CPA-ND.
Maxim Integrated Products Filter - Active Integrated Circuit (ics) Low Pass Tube 4.75 V ~ 16 V, ±2.375 V ~ 8 V MXL1062CN8+
 Order 'ic comparator ttl 8-dip - MXL1062CN8+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXL1062CN8+-ND.
Maxim Integrated Products Filter - Active Integrated Circuit (ics) Butterworth, Lowpass Switched Capacitor Tube 4.75 V ~ 16 V, ±2.375 V ~ 8 V MAX280EPA+
 Order 'ic filter lowpass 8-dip - MAX280EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX280EPA+-ND.
Maxim Integrated Products Filter - Active Integrated Circuit (ics) Bessel, Lowpass Switched Capacitor Tube 4.75 V ~ 16 V, ±2.375 V ~ 8 V MAX281AEPA+
 Order 'ic filter lowpass 8-dip - MAX281AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX281AEPA+-ND.
Maxim Integrated Products Filter - Active Integrated Circuit (ics) Bessel, Lowpass Switched Capacitor Tube 4.75 V ~ 16 V, ±2.375 V ~ 8 V MAX281BCPA+
 Order 'ic filter lowpass 8-dip - MAX281BCPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX281BCPA+-ND.
Maxim Integrated Products Filter - Active Integrated Circuit (ics) Bessel, Lowpass Switched Capacitor Tube 4.75 V ~ 16 V, ±2.375 V ~ 8 V MAX281BEPA+
 Order 'ic filter lowpass 8-dip - MAX281BEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX281BEPA+-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 4.5 V ~ 5.5 V DS1809-010+
 Order 'ic dallastat 10k 8-dip - DS1809-010+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1809-010+-ND.
Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tape & Reel (TR) 4.75 V ~ 5.5 V MXD1210CSA+T
 Order 'ic cntrlr nvram 8-soic - MXD1210CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CSA+T-ND.
Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V MXD1210ESA+
 Order 'ic cntrlr nvram 8-soic - MXD1210ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210ESA+-ND.
Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tape & Reel (TR) 4.75 V ~ 5.5 V MXD1210ESA+T
 Order 'ic cntrlr nvram 8-soic - MXD1210ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210ESA+T-ND.

Options for Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V MXD1210CPA+
Send this link via E-Mail
Help With This Screen

IC CNTRLR NVRAM 8-DIP - MXD1210CPA+
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CNTRLR NVRAM 16-SOIC - MXD1210EWE+T Next: IC CNTRLR NVRAM 8-DIP - MXD1210EPA+
IC CNTRLR NVRAM 8-DIP - MXD1210CPA+