IC CTRLR NV W/BATT MON 3V 8-SOIC - DS1314S-2+
| Digi-Key Part Number | DS1314S-2+-ND |
|
|
Extended Price
|
| Manufacturer Part Number | DS1314S-2+ | |||
| Description | IC CTRLR NV W/BATT MON 3V 8-SOIC | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1314S-2+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Controller Type | Nonvolatile RAM |
| Voltage - Supply | 3 V ~ 3.6 V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1314S 2+ DS1314S2+ |
DS1314S-2+ Specification Sheet
IC CTRLR NV W/BATT MON 3V 8-SOIC - DS1314S-2+ (DS1314S-2+-ND)
Related parts :IC CTRLR NV W/BATT MON 3V 8-SOIC - DS1314S-2+
Order 'ic ctrlr nv w/batt mon 3v 8-soic - DS1314S-2+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1314S-2+-ND.
IC CTRLR NV W/BATT MON 5V 16SOIC - DS1321S+
Order 'ic ctrlr nv w/batt mon 5v 16soic - DS1321S+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1321S+-ND.
IC OP AMP DUAL CMOS R-R 8-SOIC - LMC6482AIM/NOPB
Order 'ic op amp dual cmos r-r 8-soic - LMC6482AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482AIM-ND.
IC A/D CONV 24BIT DEL/SIG 8-SOIC - ADS1251U
Order 'ic a/d conv 24bit del/sig 8-soic - ADS1251U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1251U-ND.
IC LINE DRVR W/SENSOR 1-W 8-SOIC - DS2480B+
Order 'ic line drvr w/sensor 1-w 8-soic - DS2480B+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2480B+-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
IC PREC INSTRUMENT AMP 8-SOIC - AD8221AR
Order 'ic prec instrument amp 8-soic - AD8221AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221AR-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822ARZ
Order 'ic opamp fet r-r lp 8-soic - AD822ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARZ-ND.
IC OPAMP PREC JFET LN 8-SOIC - AD8620BR
Order 'ic opamp prec jfet ln 8-soic - AD8620BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8620BR-ND.
IC PRECISION OP-AMP DUAL 8-SOIC - LT1013DS8
Order 'ic precision op-amp dual 8-soic - LT1013DS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1013DS8-ND.
IC PRECISION OP-AMP DUAL 8-SOIC - LT1013DS8#TRPBF
Order 'ic precision op-amp dual 8-soic - LT1013DS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1013DS8#TRPBF-ND.
IC OPAMP PWR 1.6MHZ SGL TO-3-8 - OPA541AM
Order 'ic opamp pwr 1.6mhz sgl to-3-8 - OPA541AM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA541AM-ND.
IC ADC 12BIT LC2MOS 8-SOIC - AD7893AR-5
Order 'ic adc 12bit lc2mos 8-soic - AD7893AR-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7893AR-5-ND.
IC DAC 16BIT SERIAL IN 8-SOIC - AD5541ARZ
Order 'ic dac 16bit serial in 8-soic - AD5541ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5541ARZ-ND.
IC D/A CONV 2CH LP 16BIT 8-MSOP - DAC8532IDGK
Order 'ic d/a conv 2ch lp 16bit 8-msop - DAC8532IDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8532IDGK-ND.
Send this link via E-Mail
Help With This Screen
